Spansion NOR 128Mbit Parallel Flash Memory 56-Pin TSOP, S29GL128S90TFI010

Номер на артикул на RS: 809-6933Марка: Spansion№ по каталога на производителя: S29GL128S90TFI010
brand-logo
Преглед на всички в Флаш памет

Технически документи

Спецификации

Memory Size

128Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

56

Organisation

8M x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

18.5mm

Height

1.05mm

Width

14.1mm

Dimensions

18.5 x 14.1 x 1.05mm

Number of Words

8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

90ns

Страна на произход

Thailand

Детайли за продукта

Parallel NOR Flash Memory, Cypress Semiconductor

High performance
Fast random-access and high bandwidth

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 7) (ex VAT)

Spansion NOR 128Mbit Parallel Flash Memory 56-Pin TSOP, S29GL128S90TFI010
Изберете тип опаковка

P.O.A.

Each (In a Pack of 7) (ex VAT)

Spansion NOR 128Mbit Parallel Flash Memory 56-Pin TSOP, S29GL128S90TFI010
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Memory Size

128Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

56

Organisation

8M x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

18.5mm

Height

1.05mm

Width

14.1mm

Dimensions

18.5 x 14.1 x 1.05mm

Number of Words

8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

90ns

Страна на произход

Thailand

Детайли за продукта

Parallel NOR Flash Memory, Cypress Semiconductor

High performance
Fast random-access and high bandwidth

Flash Memory

FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от