Southco C3-810 ABS, PC Ball Catch

Технически документи
Спецификации
Brand
SouthcoCatch Type
Grabber Catch
Material
ABS, PC
Dimensions
48.3 x 28.2mm
Catch Fixing Hole Distance
40.6mm
Strike Fixing Hole Distance
55.0mm
Length
48.3mm
Width
28.2mm
Fixing Hole Size
3.3mm
Страна на произход
United States
Детайли за продукта
Grabber Door Catch - Side Mount
The catch is manufactured from fibre reinforced nylon, being durable and corrosion resistant
Can be screwed or riveted to door/frame
Mounts inside enclosure
Heavy duty keeper
Push to close, pull to open
Spring loaded over centre action
Available in three pull forces
€ 17,22
€ 8,608 Each (In a Pack of 2) (ex VAT)
2
€ 17,22
€ 8,608 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 8,608 | € 17,22 |
10 - 18 | € 8,172 | € 16,34 |
20 - 58 | € 7,737 | € 15,47 |
60+ | € 7,216 | € 14,43 |
Технически документи
Спецификации
Brand
SouthcoCatch Type
Grabber Catch
Material
ABS, PC
Dimensions
48.3 x 28.2mm
Catch Fixing Hole Distance
40.6mm
Strike Fixing Hole Distance
55.0mm
Length
48.3mm
Width
28.2mm
Fixing Hole Size
3.3mm
Страна на произход
United States
Детайли за продукта
Grabber Door Catch - Side Mount
The catch is manufactured from fibre reinforced nylon, being durable and corrosion resistant
Can be screwed or riveted to door/frame
Mounts inside enclosure
Heavy duty keeper
Push to close, pull to open
Spring loaded over centre action
Available in three pull forces