Southco ABS, Stainless Steel Door Bolt, 57 x 28mm

Номер на артикул на RS: 288-8206Марка: Southco№ по каталога на производителя: A3-40-625-12
brand-logo
Преглед на всички в Болтове за врати

Технически документи

Спецификации

Brand

Southco

Material

ABS, Stainless Steel

Dimensions

57 x 28mm

Length

57mm

Width

28mm

Страна на произход

United States

Детайли за продукта

Slide Latch

Combines easy operation and strong, durable latching
Slide the handle to unlatch, then simply push the door or panel closed to latch again
Simple, snap-in installation makes it quick and economical to use
Grip range 6.4mm
Black ABS plastic
For panel thickness of 1.6mm (25.5 x 38mm cut out) and 2.2mm (44.5 x 38mm cut out)

Може да се интересувате от
RS PRO Door Bolt, 60.2 x 28mm
€ 2,715Each (In a Pack of 4) (ex VAT)
Southco 80-202 Push Latch
€ 3,02Всеки (ex VAT)
Southco ABS, Stainless Steel Slide Bolt, 57 x 47mm
P.O.A.Each (In a Pack of 4) (ex VAT)

€ 17,85

€ 4,461 Each (In a Pack of 4) (ex VAT)

Southco ABS, Stainless Steel Door Bolt, 57 x 28mm

€ 17,85

€ 4,461 Each (In a Pack of 4) (ex VAT)

Southco ABS, Stainless Steel Door Bolt, 57 x 28mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
4 - 16€ 4,461€ 17,84
20 - 36€ 4,238€ 16,95
40 - 116€ 4,012€ 16,05
120+€ 3,757€ 15,03
Може да се интересувате от
RS PRO Door Bolt, 60.2 x 28mm
€ 2,715Each (In a Pack of 4) (ex VAT)
Southco 80-202 Push Latch
€ 3,02Всеки (ex VAT)
Southco ABS, Stainless Steel Slide Bolt, 57 x 47mm
P.O.A.Each (In a Pack of 4) (ex VAT)

Технически документи

Спецификации

Brand

Southco

Material

ABS, Stainless Steel

Dimensions

57 x 28mm

Length

57mm

Width

28mm

Страна на произход

United States

Детайли за продукта

Slide Latch

Combines easy operation and strong, durable latching
Slide the handle to unlatch, then simply push the door or panel closed to latch again
Simple, snap-in installation makes it quick and economical to use
Grip range 6.4mm
Black ABS plastic
For panel thickness of 1.6mm (25.5 x 38mm cut out) and 2.2mm (44.5 x 38mm cut out)

Може да се интересувате от
RS PRO Door Bolt, 60.2 x 28mm
€ 2,715Each (In a Pack of 4) (ex VAT)
Southco 80-202 Push Latch
€ 3,02Всеки (ex VAT)
Southco ABS, Stainless Steel Slide Bolt, 57 x 47mm
P.O.A.Each (In a Pack of 4) (ex VAT)