Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Souriau Sunbank by Eaton Circular Connector Backshell

Номер на артикул на RS: 220-7067Марка: Souriau Sunbank by Eaton№ по каталога на производителя: UTG16ACDistrelec Article No.: 14463030
brand-logo

Технически документи

Спецификации

Length

46mm

Distrelec Product Id

14463030

Детайли за продукта

Backshells

Standard backshells offer screw cable clamping. Two sizes of clamping bars are supplied to cater for various cable diameters.,IP65 backshells offer further protection with screw cable clamping and a neoprene sealing gland insert which is pre-split in decreasing circular gradients so that it may be cut to suit the cable diameter being used.

Sealok - Plastic

Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard shell sizes. Two styles of backshell are also offered.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,59

€ 7,59 Всеки (ex VAT)

Souriau Sunbank by Eaton Circular Connector Backshell

€ 7,59

€ 7,59 Всеки (ex VAT)

Souriau Sunbank by Eaton Circular Connector Backshell
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,59
10 - 49€ 6,84
50 - 99€ 6,44
100 - 249€ 5,70
250+€ 5,35
Може да се интересувате от

Технически документи

Спецификации

Length

46mm

Distrelec Product Id

14463030

Детайли за продукта

Backshells

Standard backshells offer screw cable clamping. Two sizes of clamping bars are supplied to cater for various cable diameters.,IP65 backshells offer further protection with screw cable clamping and a neoprene sealing gland insert which is pre-split in decreasing circular gradients so that it may be cut to suit the cable diameter being used.

Sealok - Plastic

Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard shell sizes. Two styles of backshell are also offered.

Може да се интересувате от