Souriau Sunbank by Eaton Circular Connector, 23 Contacts, Flange Mount, Plug, Male, IP65, UTG Series

Технически документи
Спецификации
Number Of Contacts
23
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65
Current Rating
13.0A
Series
UTG
Body Orientation
Straight
Mating Type
Plug-In
Shell Size
18
Housing Material
Thermoplastic
Strain Relief
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
France
Детайли за продукта
Cable Shell
From Souriau, this UTG Metalok Bantam Series connector features a spring-loaded metal bayonet ring that ensures easy, reliable and durable mating attenuation.
Approvals
UL recognised component
Souriau Trim Trio Metalok & Shielded Bantams
€ 12,41
€ 12,41 Всеки (ex VAT)
1
€ 12,41
€ 12,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 12,41 |
25 - 49 | € 11,26 |
50 - 99 | € 10,30 |
100 - 249 | € 9,56 |
250+ | € 8,97 |
Технически документи
Спецификации
Number Of Contacts
23
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65
Current Rating
13.0A
Series
UTG
Body Orientation
Straight
Mating Type
Plug-In
Shell Size
18
Housing Material
Thermoplastic
Strain Relief
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
France
Детайли за продукта
Cable Shell
From Souriau, this UTG Metalok Bantam Series connector features a spring-loaded metal bayonet ring that ensures easy, reliable and durable mating attenuation.
Approvals
UL recognised component