Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Souriau Sunbank by Eaton, UT0Size 16 Straight Cable Clamp With Strain Relief, For Use With UT0-UT0W Series Circular

Номер на артикул на RS: 912-0712Марка: Souriau Sunbank by Eaton№ по каталога на производителя: UT016JCSL
brand-logo

Технически документи

Спецификации

For Use With

UT0-UT0W Series Circular Connector

Shell Size

16

Body Orientation

Straight

Housing Material

Zinc Alloy

Thread Size

15/16 in - 20

IP Rating

IP68

Length

68.5mm

Strain Relief

Yes

Series

UT0

Страна на произход

France

Детайли за продукта

Cable Clamp for UTO/UTOW series

Cable Clamp for UTO/UTOW series

Series UTO/UTOW - Souriau

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,84

€ 20,84 Всеки (ex VAT)

Souriau Sunbank by Eaton, UT0Size 16 Straight Cable Clamp With Strain Relief, For Use With UT0-UT0W Series Circular

€ 20,84

€ 20,84 Всеки (ex VAT)

Souriau Sunbank by Eaton, UT0Size 16 Straight Cable Clamp With Strain Relief, For Use With UT0-UT0W Series Circular
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 20,84
5 - 9€ 20,22
10+€ 19,17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

For Use With

UT0-UT0W Series Circular Connector

Shell Size

16

Body Orientation

Straight

Housing Material

Zinc Alloy

Thread Size

15/16 in - 20

IP Rating

IP68

Length

68.5mm

Strain Relief

Yes

Series

UT0

Страна на произход

France

Детайли за продукта

Cable Clamp for UTO/UTOW series

Cable Clamp for UTO/UTOW series

Series UTO/UTOW - Souriau

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от