Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 26 → 24 AWG

Технически документи
Спецификации
Gender
Male
Contact Size
16
Wire Size
26 → 24 AWG
Termination Method
Crimp
Series
TRIM TRIO RM
Contact Type
Signal
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Maximum Contact Resistance
3mΩ
Страна на произход
France
Детайли за продукта
Crimp Machined Contacts
Gold plated contacts
For a suitable crimp tool see stock no. 266-6860
Souriau Trim Trio Metalok & Shielded Bantams
€ 11,21
€ 1,121 Each (In a Pack of 10) (ex VAT)
10
€ 11,21
€ 1,121 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 1,121 | € 11,20 |
100 - 490 | € 1,036 | € 10,36 |
500 - 2490 | € 0,949 | € 9,49 |
2500 - 4990 | € 0,868 | € 8,68 |
5000+ | € 0,785 | € 7,85 |
Технически документи
Спецификации
Gender
Male
Contact Size
16
Wire Size
26 → 24 AWG
Termination Method
Crimp
Series
TRIM TRIO RM
Contact Type
Signal
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Maximum Contact Resistance
3mΩ
Страна на произход
France
Детайли за продукта
Crimp Machined Contacts
Gold plated contacts
For a suitable crimp tool see stock no. 266-6860