Souriau Sunbank by Eaton Circular Connector, 6 Contacts, Panel Mount, Socket, Female, IP67, 8STA Series

Номер на артикул на RS: 760-0890Марка: Souriau Sunbank by Eaton№ по каталога на производителя: 8STA01098SA
brand-logo

Технически документи

Спецификации

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp, PC Tail, Solder Cup

IP Rating

IP67

Current Rating

7.5A

Series

8STA

Body Orientation

Straight

Shell Size

10

Mating Type

Bayonet

Housing Material

Aluminium

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Contact Material

Copper

Страна на произход

France

Детайли за продукта

Souriau 8STA Series, Size 10 Oval Flange Receptacle Connectors

Souriau 8STA series, size 10 oval flange circular receptacle connectors are derived from MIL-DTL-38999 specifications and developed primarily for the motorsport connector market, durable, lightweight receptacle connectors with a superb tolerance to vibration, impact and harsh environments. These Souriau 8STA motorsport connectors are small and light weight circular receptacle connectors suitable for Formula 1, Moto GP, WRC, Nascar, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series oval flange circular receptacle connectors size 10 feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click, these motorsport developed 8STA connectors are available with male or female gender contacts in multiple contact layout versions.

Shock resistance 300g for 3ms and EIA-364-27
Vibration 147m/s2, 10 to 2000Hz
100% scoop proof
EMI-RFI Shielding
Quick mating bayonet lock,1/3 turn
Compact, lightweight design with colour indicator
Body: aluminium alloy, conductive black zinc plating
IP67 rated (1 metre for 30 mins minimum)
Grommet and seal, liquid silicone rubber
Gold plated copper alloy contacts.
Supplied complete with contacts and extraction tool

Souriau 8STA Series Motorsport Connectors

The Souriau 8STA series range of connectors were developed primarily for the motorsport market, durable, lightweight plug and receptacle connectors with a superb tolerance to vibration, impact and harsh environments. Souriau 8STA motorsport connectors are small and light weight circular connectors suitable for Formula 1, Moto GP, WRC, Nascar, World Super Bikes, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular motorsport connectors feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 81,36

€ 81,36 Всеки (ex VAT)

Souriau Sunbank by Eaton Circular Connector, 6 Contacts, Panel Mount, Socket, Female, IP67, 8STA Series

€ 81,36

€ 81,36 Всеки (ex VAT)

Souriau Sunbank by Eaton Circular Connector, 6 Contacts, Panel Mount, Socket, Female, IP67, 8STA Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 81,36
5 - 24€ 78,11
25 - 49€ 75,09
50 - 99€ 72,33
100+€ 69,73
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp, PC Tail, Solder Cup

IP Rating

IP67

Current Rating

7.5A

Series

8STA

Body Orientation

Straight

Shell Size

10

Mating Type

Bayonet

Housing Material

Aluminium

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Contact Material

Copper

Страна на произход

France

Детайли за продукта

Souriau 8STA Series, Size 10 Oval Flange Receptacle Connectors

Souriau 8STA series, size 10 oval flange circular receptacle connectors are derived from MIL-DTL-38999 specifications and developed primarily for the motorsport connector market, durable, lightweight receptacle connectors with a superb tolerance to vibration, impact and harsh environments. These Souriau 8STA motorsport connectors are small and light weight circular receptacle connectors suitable for Formula 1, Moto GP, WRC, Nascar, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series oval flange circular receptacle connectors size 10 feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click, these motorsport developed 8STA connectors are available with male or female gender contacts in multiple contact layout versions.

Shock resistance 300g for 3ms and EIA-364-27
Vibration 147m/s2, 10 to 2000Hz
100% scoop proof
EMI-RFI Shielding
Quick mating bayonet lock,1/3 turn
Compact, lightweight design with colour indicator
Body: aluminium alloy, conductive black zinc plating
IP67 rated (1 metre for 30 mins minimum)
Grommet and seal, liquid silicone rubber
Gold plated copper alloy contacts.
Supplied complete with contacts and extraction tool

Souriau 8STA Series Motorsport Connectors

The Souriau 8STA series range of connectors were developed primarily for the motorsport market, durable, lightweight plug and receptacle connectors with a superb tolerance to vibration, impact and harsh environments. Souriau 8STA motorsport connectors are small and light weight circular connectors suitable for Formula 1, Moto GP, WRC, Nascar, World Super Bikes, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular motorsport connectors feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click.

Може да се интересувате от