Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Souriau Sunbank by Eaton, 8LT, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell

Номер на артикул на RS: 764-1188Марка: Souriau Sunbank by Eaton№ по каталога на производителя: 8LT509B35SN
brand-logo

Технически документи

Спецификации

Number Of Contacts

6

Gender

Male

Contact Gender

Female

Current Rating

5A

Shell Size

09

Mounting Type

Cable Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Bayonet Coupling

Connector Size

Standard

Body Orientation

Straight

Housing Material

Aluminium Alloy

Series

8LT

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Shell Plating

Cadmium

Страна на произход

France

Детайли за продукта

Souriau 8LT Series Plug connector with RFI shielding , Bayonet Coupling, Cadmium

Souriau 8LT series plug connectors with bayonet locking, (built in accordance to MIL-DTL-38999) , are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec plug connectors feature a bayonet coupling are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8LT series military spec. plug connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with female contacts.

High Contact Density
100% scoop proof
Female connector contacts, Copper alloy with Gold over Nickel Plating

Souriau D38999 Conforming Connectors- 8LT Series

Souriau 8LT high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust 3 point bayonet lock system allows a quick coupling mechanism. The 8LT Series can be mounted with screws or with a jam nut . They also will offer numerous layout types.

Информацията за складовите наличности временно не е налична.

€ 75,78

€ 75,78 Всеки (ex VAT)

Souriau Sunbank by Eaton, 8LT, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell

€ 75,78

€ 75,78 Всеки (ex VAT)

Souriau Sunbank by Eaton, 8LT, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number Of Contacts

6

Gender

Male

Contact Gender

Female

Current Rating

5A

Shell Size

09

Mounting Type

Cable Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Bayonet Coupling

Connector Size

Standard

Body Orientation

Straight

Housing Material

Aluminium Alloy

Series

8LT

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Shell Plating

Cadmium

Страна на произход

France

Детайли за продукта

Souriau 8LT Series Plug connector with RFI shielding , Bayonet Coupling, Cadmium

Souriau 8LT series plug connectors with bayonet locking, (built in accordance to MIL-DTL-38999) , are aluminium bodied, olive drab, durable connectors designed for use within military and civil aerospace, marine and offshore equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These Mil Spec plug connectors feature a bayonet coupling are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8LT series military spec. plug connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, complete with female contacts.

High Contact Density
100% scoop proof
Female connector contacts, Copper alloy with Gold over Nickel Plating

Souriau D38999 Conforming Connectors- 8LT Series

Souriau 8LT high density miniature connectors offer a MIL-DTL-38999. These military connectors are extremely compact and lightweight, ideal in applications when space and weight are crucial. The robust 3 point bayonet lock system allows a quick coupling mechanism. The 8LT Series can be mounted with screws or with a jam nut . They also will offer numerous layout types.