Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Souriau Sunbank by Eaton, 8DA, Copper Alloy 5 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket

Номер на артикул на RS: 764-1658Марка: Souriau Sunbank by Eaton№ по каталога на производителя: 8DA003Z05SN
brand-logo

Технически документи

Спецификации

Number Of Contacts

5

Gender

Female

Contact Gender

Female

Current Rating

3A

Shell Size

03

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp, Solder

IP Rating

IP67, IP68

Mating Type

Screw Coupling

Connector Size

Miniature

Body Orientation

Straight

Series

8DA

Housing Material

Aluminium Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Shell Plating

Zinc Nickel

Contact Material

Copper Alloy

Страна на произход

France

Детайли за продукта

Souriau 8DA Series Miniature Plug Connectors, Black Nickel

Souriau 8DA series miniature plug connectors are an aluminium bodied and black zinc plated durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These miniature plug connectors feature a triple start coupling thread and ratcheting system (size 5 and 7) are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8DA series, (which conforms to MIL-DTL-38999 series III) plug connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.

IP67 once mated 1 meter for 30 mins.
100% scoop proof

Souriau D38999 - 8DA Series

Souriau 8DA Series is the miniature screw-coupled version of MIL-DTL-38999. It will meet the performance and high resistance required in extreme environments. Shell size 03 is a compact solution up to 45% smaller in diameter than a size 9 (D38999). IP67 sealing protection when mated.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Souriau Sunbank by Eaton, 8DA, Copper Alloy 5 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket

P.O.A.

Souriau Sunbank by Eaton, 8DA, Copper Alloy 5 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

5

Gender

Female

Contact Gender

Female

Current Rating

3A

Shell Size

03

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp, Solder

IP Rating

IP67, IP68

Mating Type

Screw Coupling

Connector Size

Miniature

Body Orientation

Straight

Series

8DA

Housing Material

Aluminium Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Shell Plating

Zinc Nickel

Contact Material

Copper Alloy

Страна на произход

France

Детайли за продукта

Souriau 8DA Series Miniature Plug Connectors, Black Nickel

Souriau 8DA series miniature plug connectors are an aluminium bodied and black zinc plated durable connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These miniature plug connectors feature a triple start coupling thread and ratcheting system (size 5 and 7) are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8DA series, (which conforms to MIL-DTL-38999 series III) plug connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations, comes complete with contacts.

IP67 once mated 1 meter for 30 mins.
100% scoop proof

Souriau D38999 - 8DA Series

Souriau 8DA Series is the miniature screw-coupled version of MIL-DTL-38999. It will meet the performance and high resistance required in extreme environments. Shell size 03 is a compact solution up to 45% smaller in diameter than a size 9 (D38999). IP67 sealing protection when mated.

Може да се интересувате от