Souriau, 8D, Copper Alloy 79 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 21, Screw

Номер на артикул на RS: 764-1352Марка: Souriau Sunbank by Eaton№ по каталога на производителя: 8D34C21W35PN
brand-logo

Технически документи

Спецификации

Number Of Contacts

79

Gender

Female

Contact Gender

Male

Current Rating

5A

Shell Size

21

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Solder

IP Rating

IP67

Mating Type

Screw Coupling

Body Orientation

Straight

Housing Material

Aluminium

Series

8D

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Shell Plating

Cadmium

Contact Material

Copper Alloy

Страна на произход

France

Детайли за продукта

Souriau 8D Series Square Flange Receptacle with Clinch Nuts and PC Tail Contacts

Souriau 8D series square flange receptacle connectors with built in M3 clinch nuts and PC tail contacts, built in accordance to MIL-DTL-38999,series III type, are aluminium bodied, olive drab, durable rear mount connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These square flange receptacle Short tail connectors feature a coupling thread and built in self locking M3 clinch nuts, and are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series square flange receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations.

High Contact Density
100% scoop proof
Male connector contacts

Souriau D38999 Series III Compliant Connector - 8D Series

Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Souriau, 8D, Copper Alloy 79 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 21, Screw

P.O.A.

Souriau, 8D, Copper Alloy 79 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 21, Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

79

Gender

Female

Contact Gender

Male

Current Rating

5A

Shell Size

21

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Solder

IP Rating

IP67

Mating Type

Screw Coupling

Body Orientation

Straight

Housing Material

Aluminium

Series

8D

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold over Nickel

Shell Plating

Cadmium

Contact Material

Copper Alloy

Страна на произход

France

Детайли за продукта

Souriau 8D Series Square Flange Receptacle with Clinch Nuts and PC Tail Contacts

Souriau 8D series square flange receptacle connectors with built in M3 clinch nuts and PC tail contacts, built in accordance to MIL-DTL-38999,series III type, are aluminium bodied, olive drab, durable rear mount connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These square flange receptacle Short tail connectors feature a coupling thread and built in self locking M3 clinch nuts, and are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series square flange receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations.

High Contact Density
100% scoop proof
Male connector contacts

Souriau D38999 Series III Compliant Connector - 8D Series

Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).

Approvals

EN 3645;CECC;QPL qualified for Zinc Nickel plating.

Може да се интересувате от