Souriau Sunbank by Eaton, 8D, Fibre Optic 24 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket

Технически документи
Спецификации
Number Of Contacts
24
Gender
Female
Contact Gender
Female
Shell Size
25
Mounting Type
Panel Mount
Military Standard
MIL-DTL-38999
IP Rating
IP67
Mating Type
Screw Coupling
Connector Size
Standard
Body Orientation
Straight
Series
8D
Housing Material
Aluminium
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Shell Plating
Nickel
Contact Material
Fibre Optic
Детайли за продукта
Souriau ELIO Fibre Optic Connector,8D Series Square Flange Receptacle, Nickel
Souriau 8D Optical ELIO series square flange receptacle connectors are aluminium bodied, nickel plated, durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic square flange receptacle connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO fibre optoc connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these receptacle connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.
Shock resistance 300g at 3 ms
Threaded coupling
MIL-DTL-38999 standard shells
No tool needed to install contacts
Hermaphroditic terminals
Souriau ELIO Fibre Optic Connector,8D Series
Souriau 8D Optical ELIO series connectors are durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO fibre optoc connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.
€ 679,27
€ 679,27 Всеки (ex VAT)
1
€ 679,27
€ 679,27 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 679,27 |
5 - 24 | € 653,15 |
25+ | € 628,95 |
Технически документи
Спецификации
Number Of Contacts
24
Gender
Female
Contact Gender
Female
Shell Size
25
Mounting Type
Panel Mount
Military Standard
MIL-DTL-38999
IP Rating
IP67
Mating Type
Screw Coupling
Connector Size
Standard
Body Orientation
Straight
Series
8D
Housing Material
Aluminium
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Shell Plating
Nickel
Contact Material
Fibre Optic
Детайли за продукта
Souriau ELIO Fibre Optic Connector,8D Series Square Flange Receptacle, Nickel
Souriau 8D Optical ELIO series square flange receptacle connectors are aluminium bodied, nickel plated, durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic square flange receptacle connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO fibre optoc connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these receptacle connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.
Shock resistance 300g at 3 ms
Threaded coupling
MIL-DTL-38999 standard shells
No tool needed to install contacts
Hermaphroditic terminals
Souriau ELIO Fibre Optic Connector,8D Series
Souriau 8D Optical ELIO series connectors are durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO fibre optoc connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.