Souriau Sunbank by Eaton, 851, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell

Технически документи
Спецификации
Number Of Contacts
10
Gender
Male
Contact Gender
Female
Current Rating
7.5A
Shell Size
12
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
851
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Страна на произход
France
Детайли за продукта
851 series female plugs with sealed connector
Plugs with straight connector and cable gland.
Solder contacts for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).
851 and 451 series cylindrical connectors
€ 61,61
€ 61,61 Всеки (ex VAT)
1
€ 61,61
€ 61,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 61,61 |
5 - 24 | € 59,22 |
25+ | € 56,75 |
Технически документи
Спецификации
Number Of Contacts
10
Gender
Male
Contact Gender
Female
Current Rating
7.5A
Shell Size
12
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
851
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Страна на произход
France
Детайли за продукта
851 series female plugs with sealed connector
Plugs with straight connector and cable gland.
Solder contacts for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).