Souriau Sunbank by Eaton, 840Size 3 Straight Circular Connector Backshell, For Use With 840 Series

Номер на артикул на RS: 175-4556Марка: Souriau Sunbank by Eaton№ по каталога на производителя: 840300011
brand-logo

Технически документи

Спецификации

For Use With

840 Series

Shell Size

3

Body Orientation

Straight

Housing Material

Metal

IP Rating

IP65

Length

44mm

Series

840

Страна на произход

France

Детайли за продукта

840 series - Metal connectors with cable gland

Metal connectors with cable gland for size 2, 3 and 4 housings.
Provides the connector with a protection index of
IP 65.

840 series cylindrical connectors

Информацията за складовите наличности временно не е налична.

€ 451,73

€ 451,73 Всеки (ex VAT)

Souriau Sunbank by Eaton, 840Size 3 Straight Circular Connector Backshell, For Use With 840 Series

€ 451,73

€ 451,73 Всеки (ex VAT)

Souriau Sunbank by Eaton, 840Size 3 Straight Circular Connector Backshell, For Use With 840 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 451,73
5 - 24€ 438,17
25 - 49€ 424,63
50 - 99€ 397,52
100+€ 383,97

Технически документи

Спецификации

For Use With

840 Series

Shell Size

3

Body Orientation

Straight

Housing Material

Metal

IP Rating

IP65

Length

44mm

Series

840

Страна на произход

France

Детайли за продукта

840 series - Metal connectors with cable gland

Metal connectors with cable gland for size 2, 3 and 4 housings.
Provides the connector with a protection index of
IP 65.

840 series cylindrical connectors