Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sonitron 90dB Bracket Mount Intermittent External Piezo Buzzer, 36.5 (Dia.) x 26mm, 7.5V dc Min, 40V dc Max

Номер на артикул на RS: 805-5238Марка: Sonitron№ по каталога на производителя: SVC 7I
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Mounting Type

Bracket Mount

Minimum Supply Voltage

7.5V dc

Maximum Supply Voltage

40V dc

Sound Level

90dB

Drive Type

External

Tone Type

Intermittent

Diameter

36.5mm

Height

26mm

Dimensions

36.5 (Dia.) x 26mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.5kHz

Supply Current

15mA

Страна на произход

Belgium

Детайли за продукта

Round Piezo electric vehicle buzzer

Round panel mounting buzzer designed for automotive use
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 66,83

€ 66,83 Всеки (ex VAT)

Sonitron 90dB Bracket Mount Intermittent External Piezo Buzzer, 36.5 (Dia.) x 26mm, 7.5V dc Min, 40V dc Max

€ 66,83

€ 66,83 Всеки (ex VAT)

Sonitron 90dB Bracket Mount Intermittent External Piezo Buzzer, 36.5 (Dia.) x 26mm, 7.5V dc Min, 40V dc Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 66,83
5 - 9€ 64,16
10 - 24€ 60,82
25+€ 57,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Bracket Mount

Minimum Supply Voltage

7.5V dc

Maximum Supply Voltage

40V dc

Sound Level

90dB

Drive Type

External

Tone Type

Intermittent

Diameter

36.5mm

Height

26mm

Dimensions

36.5 (Dia.) x 26mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.5kHz

Supply Current

15mA

Страна на произход

Belgium

Детайли за продукта

Round Piezo electric vehicle buzzer

Round panel mounting buzzer designed for automotive use
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more