Технически документи
Спецификации
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
5V dc
Maximum Supply Voltage
16V dc
Sound Level
96dB
Drive Type
Internal
Tone Type
Multifunction
Diameter
36.5mm
Height
26mm
Dimensions
36.5 x 26mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+75°C
Maximum Frequency
4.025kHz
Minimum Frequency
2975Hz
Supply Current
14.2mA
Страна на произход
Belgium
Детайли за продукта
Panel hole mount multifunction buzzer faston terminals
Panel hole mounting multifunction buzzer
three or more 6.3 x 0.8mm faston connectors
High output levels
Internal circuitry for dc operation
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
5V dc
Maximum Supply Voltage
16V dc
Sound Level
96dB
Drive Type
Internal
Tone Type
Multifunction
Diameter
36.5mm
Height
26mm
Dimensions
36.5 x 26mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+75°C
Maximum Frequency
4.025kHz
Minimum Frequency
2975Hz
Supply Current
14.2mA
Страна на произход
Belgium
Детайли за продукта
Panel hole mount multifunction buzzer faston terminals
Panel hole mounting multifunction buzzer
three or more 6.3 x 0.8mm faston connectors
High output levels
Internal circuitry for dc operation


