Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sonitron Piezoelectric Miniature Speaker, 90dB, 450 Hz → 20 kHz, 880nF, 43.5 x 41 x 4.5mm

Номер на артикул на RS: 786-8935Марка: Sonitron№ по каталога на производителя: SPS-41-T00Distrelec Article No.: 11084829
brand-logo

Технически документи

Спецификации

Frequency Range

450 Hz → 20 kHz

Capacitance

880nF

Sound Level

90dB

Connection Method

Adhesive Tape, Solder Pads

Dimensions

43.5 x 41 x 4.5mm

Operating Temperature Range

-20 → +60 °C

Maximum Frequency

20kHz

Minimum Operating Temperature

-20°C

Minimum Frequency

450Hz

Maximum Operating Temperature

+60°C

Height

4.5mm

Length

43.5mm

Width

41mm

Страна на произход

Belgium

Детайли за продукта

Square Piezoceramic Speaker SMT mount

A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.

Features and Benefits:

• Piezo transducer speakers
• Panel mountable
• SMT pad connections
• Requires external circuitry to operate

Piezo-electric - Panel Mount with Pad connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,88

€ 14,88 Всеки (ex VAT)

Sonitron Piezoelectric Miniature Speaker, 90dB, 450 Hz → 20 kHz, 880nF, 43.5 x 41 x 4.5mm

€ 14,88

€ 14,88 Всеки (ex VAT)

Sonitron Piezoelectric Miniature Speaker, 90dB, 450 Hz → 20 kHz, 880nF, 43.5 x 41 x 4.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 14,88
5 - 9€ 14,13
10 - 24€ 13,39
25+€ 12,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Frequency Range

450 Hz → 20 kHz

Capacitance

880nF

Sound Level

90dB

Connection Method

Adhesive Tape, Solder Pads

Dimensions

43.5 x 41 x 4.5mm

Operating Temperature Range

-20 → +60 °C

Maximum Frequency

20kHz

Minimum Operating Temperature

-20°C

Minimum Frequency

450Hz

Maximum Operating Temperature

+60°C

Height

4.5mm

Length

43.5mm

Width

41mm

Страна на произход

Belgium

Детайли за продукта

Square Piezoceramic Speaker SMT mount

A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.

Features and Benefits:

• Piezo transducer speakers
• Panel mountable
• SMT pad connections
• Requires external circuitry to operate

Piezo-electric - Panel Mount with Pad connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от