Sonitron 90dB Through Hole Continuous External Piezo Buzzer, 24 x 24 x 15.5mm, 0V ac Min, 30V ac Max

Технически документи
Спецификации
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
0V ac
Maximum Supply Voltage
30V ac
Sound Level
90dB
Drive Type
External
Tone Type
Continuous
Length
24mm
Depth
24mm
Height
15.5mm
Dimensions
24 x 24 x 15.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
5kHz
Capacitance
18.6nF
Minimum Frequency
400Hz
Страна на произход
Belgium
Детайли за продукта
Square PCB mount Piezo transducers
Square cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
€ 5,48
€ 5,48 Всеки (ex VAT)
1
€ 5,48
€ 5,48 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 5,48 |
10 - 24 | € 5,26 |
25 - 49 | € 4,98 |
50 - 99 | € 4,71 |
100+ | € 4,32 |
Технически документи
Спецификации
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
0V ac
Maximum Supply Voltage
30V ac
Sound Level
90dB
Drive Type
External
Tone Type
Continuous
Length
24mm
Depth
24mm
Height
15.5mm
Dimensions
24 x 24 x 15.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
5kHz
Capacitance
18.6nF
Minimum Frequency
400Hz
Страна на произход
Belgium
Детайли за продукта
Square PCB mount Piezo transducers
Square cased PCB mounting
High sound output transducers
Requires external drive circuits to operate