Sonitron 90dB Through Hole Continuous External Piezo Buzzer, 21 x 21 x 9.5mm, 0V ac Min, 30V ac Max

Технически документи
Спецификации
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
0V ac
Maximum Supply Voltage
30V ac
Sound Level
90dB
Drive Type
External
Tone Type
Continuous
Length
21mm
Depth
21mm
Height
9.5mm
Dimensions
21 x 21 x 9.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
5kHz
Capacitance
12.4nF
Minimum Frequency
600Hz
Страна на произход
Belgium
Детайли за продукта
Square PCB mount Piezo transducers
Square cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
€ 4,95
€ 4,95 Всеки (ex VAT)
1
€ 4,95
€ 4,95 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 4,95 |
| 10 - 24 | € 4,75 |
| 25 - 49 | € 4,49 |
| 50 - 99 | € 4,25 |
| 100+ | € 3,89 |
Технически документи
Спецификации
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
0V ac
Maximum Supply Voltage
30V ac
Sound Level
90dB
Drive Type
External
Tone Type
Continuous
Length
21mm
Depth
21mm
Height
9.5mm
Dimensions
21 x 21 x 9.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
5kHz
Capacitance
12.4nF
Minimum Frequency
600Hz
Страна на произход
Belgium
Детайли за продукта
Square PCB mount Piezo transducers
Square cased PCB mounting
High sound output transducers
Requires external drive circuits to operate

