Sonitron 92dB Through Hole Intermittent Internal Piezo Buzzer, 24 x 15.5mm, 5V dc Min, 24V dc Max

Технически документи
Спецификации
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
5V dc
Maximum Supply Voltage
24V dc
Sound Level
92dB
Drive Type
Internal
Tone Type
Intermittent
Diameter
24mm
Height
15.5mm
Dimensions
24 x 15.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.025kHz
Minimum Frequency
2975Hz
Supply Current
6.2mA
Детайли за продукта
Square PCB mount multifunction buzzer
Square cased PCB mounting with three or more pins
High sound output multifunction buzzers
Internal circuitry for dc operation
€ 9,49
€ 9,49 Всеки (ex VAT)
1
€ 9,49
€ 9,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 9,49 |
10 - 24 | € 9,12 |
25 - 49 | € 8,64 |
50 - 99 | € 8,15 |
100+ | € 7,49 |
Технически документи
Спецификации
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
5V dc
Maximum Supply Voltage
24V dc
Sound Level
92dB
Drive Type
Internal
Tone Type
Intermittent
Diameter
24mm
Height
15.5mm
Dimensions
24 x 15.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.025kHz
Minimum Frequency
2975Hz
Supply Current
6.2mA
Детайли за продукта
Square PCB mount multifunction buzzer
Square cased PCB mounting with three or more pins
High sound output multifunction buzzers
Internal circuitry for dc operation