Sonitron 87dB Through Hole Continuous Internal Buzzer, 30 x 30 x 10.5mm, 1.5V dc Min, 24V dc Max

Технически документи
Спецификации
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
24V dc
Sound Level
87dB
Drive Type
Internal
Tone Type
Continuous
Length
30mm
Depth
30mm
Height
10.5mm
Dimensions
30 x 30 x 10.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.875kHz
Minimum Frequency
2125Hz
Supply Current
4.1mA
Страна на произход
Belgium
Детайли за продукта
Square PCB mount continuous tone buzzer
Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation
€ 9,91
€ 9,91 Всеки (ex VAT)
1
€ 9,91
€ 9,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 9,91 |
10 - 24 | € 9,50 |
25 - 49 | € 9,03 |
50 - 99 | € 8,53 |
100+ | € 7,84 |
Технически документи
Спецификации
Brand
SonitronMounting Type
Through Hole
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
24V dc
Sound Level
87dB
Drive Type
Internal
Tone Type
Continuous
Length
30mm
Depth
30mm
Height
10.5mm
Dimensions
30 x 30 x 10.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.875kHz
Minimum Frequency
2125Hz
Supply Current
4.1mA
Страна на произход
Belgium
Детайли за продукта
Square PCB mount continuous tone buzzer
Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation