Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sonitron 98dB Through Hole Continuous Internal Piezo Buzzer, 24 x 24 x 15.5mm, 1.5V dc Min, 15V dc Max

Номер на артикул на RS: 178-4024Марка: Sonitron№ по каталога на производителя: SMA-24L-P17.5Distrelec Article No.: 13742368
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Mounting Type

Through Hole

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

15V dc

Sound Level

98dB

Drive Type

Internal

Tone Type

Continuous

Diameter

24mm

Length

24mm

Depth

24mm

Height

15.5mm

Dimensions

24 x 24 x 15.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3.45kHz

Minimum Frequency

2550Hz

Supply Current

6.7mA

Детайли за продукта

Square PCB mount continuous tone buzzer

Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 12,18

€ 12,18 Всеки (ex VAT)

Sonitron 98dB Through Hole Continuous Internal Piezo Buzzer, 24 x 24 x 15.5mm, 1.5V dc Min, 15V dc Max

€ 12,18

€ 12,18 Всеки (ex VAT)

Sonitron 98dB Through Hole Continuous Internal Piezo Buzzer, 24 x 24 x 15.5mm, 1.5V dc Min, 15V dc Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 12,18
5 - 9€ 11,68
10 - 24€ 11,10
25 - 49€ 10,48
50+€ 9,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Through Hole

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

15V dc

Sound Level

98dB

Drive Type

Internal

Tone Type

Continuous

Diameter

24mm

Length

24mm

Depth

24mm

Height

15.5mm

Dimensions

24 x 24 x 15.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3.45kHz

Minimum Frequency

2550Hz

Supply Current

6.7mA

Детайли за продукта

Square PCB mount continuous tone buzzer

Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от