Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sonitron 87dB SMD Continuous Internal Buzzer, 21 x 21 x 9.5mm, 2V dc Min, 6V dc Max

Номер на артикул на RS: 805-5301Марка: Sonitron№ по каталога на производителя: SMA-21LV-P15Distrelec Article No.: 13754942
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Mounting Type

Surface Mount

Minimum Supply Voltage

2V dc

Maximum Supply Voltage

6V dc

Sound Level

87dB

Drive Type

Internal

Tone Type

Continuous

Diameter

21mm

Length

21mm

Depth

21mm

Height

9.5mm

Dimensions

21 x 21 x 9.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3kHz

Supply Current

13mA

Страна на произход

Belgium

Детайли за продукта

Square SMT continuous tone buzzers

Square cased surface mounting
High sound output buzzers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,59

€ 17,59 Всеки (ex VAT)

Sonitron 87dB SMD Continuous Internal Buzzer, 21 x 21 x 9.5mm, 2V dc Min, 6V dc Max

€ 17,59

€ 17,59 Всеки (ex VAT)

Sonitron 87dB SMD Continuous Internal Buzzer, 21 x 21 x 9.5mm, 2V dc Min, 6V dc Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 17,59
5 - 9€ 16,89
10 - 24€ 16,01
25 - 49€ 15,13
50+€ 13,89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Minimum Supply Voltage

2V dc

Maximum Supply Voltage

6V dc

Sound Level

87dB

Drive Type

Internal

Tone Type

Continuous

Diameter

21mm

Length

21mm

Depth

21mm

Height

9.5mm

Dimensions

21 x 21 x 9.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3kHz

Supply Current

13mA

Страна на произход

Belgium

Детайли за продукта

Square SMT continuous tone buzzers

Square cased surface mounting
High sound output buzzers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more