Sonitron 82dB Through Hole Continuous Internal Buzzer, 14 x 14 x 6.5mm, 1.5V dc Min, 15V dc Max

Номер на артикул на RS: 294-5696Марка: Sonitron№ по каталога на производителя: SMA-13LT-P7.5
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Mounting Type

Through Hole

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

15V dc

Sound Level

82dB

Drive Type

Internal

Tone Type

Continuous

Diameter

14mm

Length

14mm

Depth

14mm

Height

6.5mm

Dimensions

14 x 14 x 6.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3kHz

Minimum Frequency

2550Hz

Supply Current

11.6mA

Страна на произход

Belgium

Детайли за продукта

Square PCB mount continuous tone buzzer

Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 6,98

€ 6,98 Всеки (ex VAT)

Sonitron 82dB Through Hole Continuous Internal Buzzer, 14 x 14 x 6.5mm, 1.5V dc Min, 15V dc Max

€ 6,98

€ 6,98 Всеки (ex VAT)

Sonitron 82dB Through Hole Continuous Internal Buzzer, 14 x 14 x 6.5mm, 1.5V dc Min, 15V dc Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 6,98
10 - 24€ 6,69
25 - 49€ 6,33
50 - 99€ 5,99
100+€ 5,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Through Hole

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

15V dc

Sound Level

82dB

Drive Type

Internal

Tone Type

Continuous

Diameter

14mm

Length

14mm

Depth

14mm

Height

6.5mm

Dimensions

14 x 14 x 6.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3kHz

Minimum Frequency

2550Hz

Supply Current

11.6mA

Страна на произход

Belgium

Детайли за продукта

Square PCB mount continuous tone buzzer

Square cased PCB mounting
High sound output buzzers
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от