Sonitron Piezoelectric Miniature Speaker, 100dB, 500 → 8000 Hz, 66nF, 5.8mm Lead Length, 33.5 x 33.5 x 9.7mm

Технически документи
Спецификации
Brand
SonitronFrequency Range
500 → 8000 Hz
Capacitance
66nF
Sound Level
100dB
Connection Method
Pin
Lead Length
5.8mm
Dimensions
33.5 x 33.5 x 9.7mm
Operating Temperature Range
-40 → +85 °C
Maximum Frequency
8kHz
Minimum Operating Temperature
-40°C
Minimum Frequency
500Hz
Maximum Operating Temperature
+85°C
Height
9.7mm
Length
33.5mm
Width
33.5mm
Страна на произход
Belgium
Детайли за продукта
Square Piezo-electric speakers PCB mount
Square pcb mounting Piezo speaker
High sound output
Requires external drive circuit to operate
Square Piezo-electric - PCB mount speakers
€ 7,53
€ 7,53 Всеки (ex VAT)
1
€ 7,53
€ 7,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,53 |
10 - 24 | € 7,15 |
25 - 49 | € 6,78 |
50 - 99 | € 6,41 |
100+ | € 5,66 |
Технически документи
Спецификации
Brand
SonitronFrequency Range
500 → 8000 Hz
Capacitance
66nF
Sound Level
100dB
Connection Method
Pin
Lead Length
5.8mm
Dimensions
33.5 x 33.5 x 9.7mm
Operating Temperature Range
-40 → +85 °C
Maximum Frequency
8kHz
Minimum Operating Temperature
-40°C
Minimum Frequency
500Hz
Maximum Operating Temperature
+85°C
Height
9.7mm
Length
33.5mm
Width
33.5mm
Страна на произход
Belgium
Детайли за продукта
Square Piezo-electric speakers PCB mount
Square pcb mounting Piezo speaker
High sound output
Requires external drive circuit to operate