Технически документи
Спецификации
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
5V dc
Maximum Supply Voltage
35V dc
Sound Level
84dB
Drive Type
Internal
Tone Type
Multifunction
Diameter
36.5mm
Height
26mm
Dimensions
36.5 (Dia.) x 26mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+75°C
Maximum Frequency
4.025kHz
Minimum Frequency
2975Hz
Supply Current
12.6mA
Страна на произход
Belgium
Детайли за продукта
Panel hole mount pulsed tone buzzer PCB pins
Panel hole mounting
Pulsed tone buzzer
PCB pin type connections
High output levels
Internal circuitry for dc operation
€ 31,45
€ 31,45 Всеки (ex VAT)
1
€ 31,45
€ 31,45 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 31,45 |
| 5 - 9 | € 30,19 |
| 10 - 24 | € 28,62 |
| 25+ | € 27,05 |
Технически документи
Спецификации
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
5V dc
Maximum Supply Voltage
35V dc
Sound Level
84dB
Drive Type
Internal
Tone Type
Multifunction
Diameter
36.5mm
Height
26mm
Dimensions
36.5 (Dia.) x 26mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+75°C
Maximum Frequency
4.025kHz
Minimum Frequency
2975Hz
Supply Current
12.6mA
Страна на произход
Belgium
Детайли за продукта
Panel hole mount pulsed tone buzzer PCB pins
Panel hole mounting
Pulsed tone buzzer
PCB pin type connections
High output levels
Internal circuitry for dc operation


