Sonitron 87dB Panel Mount Continuous Internal Piezo Buzzer, 36.5 x 26mm, 2V dc Min, 35V dc Max

Номер на артикул на RS: 245-6584Марка: Sonitron№ по каталога на производителя: SC235B
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Mounting Type

Panel Mount

Minimum Supply Voltage

2V dc

Maximum Supply Voltage

35V dc

Sound Level

87dB

Drive Type

Internal

Tone Type

Continuous

Diameter

36.5mm

Height

26mm

Dimensions

36.5 x 26mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Frequency

4.025kHz

Minimum Frequency

2975Hz

Supply Current

8.4mA

Страна на произход

Belgium

Детайли за продукта

Panel hole mount continuous tone buzzer PCB pins

Panel hole mounting buzzer
PCB pin type connections
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Sonitron 87dB Panel Mount Continuous Internal Piezo Buzzer, 36.5 x 26mm, 2V dc Min, 35V dc Max

P.O.A.

Sonitron 87dB Panel Mount Continuous Internal Piezo Buzzer, 36.5 x 26mm, 2V dc Min, 35V dc Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Panel Mount

Minimum Supply Voltage

2V dc

Maximum Supply Voltage

35V dc

Sound Level

87dB

Drive Type

Internal

Tone Type

Continuous

Diameter

36.5mm

Height

26mm

Dimensions

36.5 x 26mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Frequency

4.025kHz

Minimum Frequency

2975Hz

Supply Current

8.4mA

Страна на произход

Belgium

Детайли за продукта

Panel hole mount continuous tone buzzer PCB pins

Panel hole mounting buzzer
PCB pin type connections
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more