Sonitron 73dB Panel Mount Continuous Internal Buzzer, 36.5 x 26mm, 2V dc Min, 35V dc Max

Технически документи
Спецификации
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
2V dc
Maximum Supply Voltage
35V dc
Sound Level
73dB
Drive Type
Internal
Tone Type
Continuous
Diameter
36.5mm
Height
26mm
Dimensions
36.5 x 26mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+75°C
Maximum Frequency
2.875kHz
Supply Current
8.6mA
Minimum Frequency
2125Hz
Страна на произход
Belgium
Детайли за продукта
Panel hole mount continuous tone buzzer PCB pins
Panel hole mounting buzzer
PCB pin type connections
High output levels
Internal circuitry for dc operation
€ 27,97
€ 27,97 Всеки (ex VAT)
1
€ 27,97
€ 27,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 27,97 |
5 - 9 | € 26,86 |
10 - 24 | € 25,46 |
25+ | € 24,06 |
Технически документи
Спецификации
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
2V dc
Maximum Supply Voltage
35V dc
Sound Level
73dB
Drive Type
Internal
Tone Type
Continuous
Diameter
36.5mm
Height
26mm
Dimensions
36.5 x 26mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+75°C
Maximum Frequency
2.875kHz
Supply Current
8.6mA
Minimum Frequency
2125Hz
Страна на произход
Belgium
Детайли за продукта
Panel hole mount continuous tone buzzer PCB pins
Panel hole mounting buzzer
PCB pin type connections
High output levels
Internal circuitry for dc operation