Sonitron 73dB Panel Mount Continuous Internal Piezo Buzzer, 36.5 x 26mm, 2V dc Min, 35V dc Max

Технически документи
Спецификации
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
2V dc
Maximum Supply Voltage
35V dc
Sound Level
73dB
Drive Type
Internal
Tone Type
Continuous
Diameter
36.5mm
Height
26mm
Dimensions
36.5 x 26mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.875kHz
Minimum Frequency
2125Hz
Supply Current
8.6mA
Distrelec Product Id
30002073
Страна на произход
Belgium
Детайли за продукта
RS Pro Panel hole mount continuous tone buzzer faston terminals
Features and Benefits
Compact size panel mounting
Continuous tone buzzers
€ 27,09
€ 27,09 Всеки (ex VAT)
1
€ 27,09
€ 27,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 27,09 |
5 - 9 | € 26,01 |
10 - 24 | € 24,65 |
25+ | € 23,29 |
Технически документи
Спецификации
Brand
SonitronMounting Type
Panel Mount
Minimum Supply Voltage
2V dc
Maximum Supply Voltage
35V dc
Sound Level
73dB
Drive Type
Internal
Tone Type
Continuous
Diameter
36.5mm
Height
26mm
Dimensions
36.5 x 26mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Frequency
2.875kHz
Minimum Frequency
2125Hz
Supply Current
8.6mA
Distrelec Product Id
30002073
Страна на произход
Belgium
Детайли за продукта
RS Pro Panel hole mount continuous tone buzzer faston terminals
Features and Benefits
Compact size panel mounting
Continuous tone buzzers