Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sonitron 98dB Panel Mount Continuous Internal Piezo Buzzer, 36.5 x 26mm, 0.7V dc Min, 15V dc Max

Номер на артикул на RS: 244-8533Марка: Sonitron№ по каталога на производителя: SC0715BL BLACK
brand-logo
Преглед на всички в Пиезо зумери

Технически документи

Спецификации

Mounting Type

Panel Mount

Minimum Supply Voltage

0.7V dc

Maximum Supply Voltage

15V dc

Sound Level

98dB

Drive Type

Internal

Tone Type

Continuous

Diameter

36.5mm

Height

26mm

Dimensions

36.5 x 26mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.025kHz

Minimum Frequency

2975Hz

Supply Current

13.4mA

Страна на произход

Belgium

Детайли за продукта

RS Pro Panel hole mount continuous tone buzzer faston terminals

Features and Benefits

Compact size panel mounting
Continuous tone buzzers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 35,41

€ 35,41 Всеки (ex VAT)

Sonitron 98dB Panel Mount Continuous Internal Piezo Buzzer, 36.5 x 26mm, 0.7V dc Min, 15V dc Max

€ 35,41

€ 35,41 Всеки (ex VAT)

Sonitron 98dB Panel Mount Continuous Internal Piezo Buzzer, 36.5 x 26mm, 0.7V dc Min, 15V dc Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 35,41
5 - 9€ 34,00
10 - 24€ 32,22
25+€ 30,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Panel Mount

Minimum Supply Voltage

0.7V dc

Maximum Supply Voltage

15V dc

Sound Level

98dB

Drive Type

Internal

Tone Type

Continuous

Diameter

36.5mm

Height

26mm

Dimensions

36.5 x 26mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.025kHz

Minimum Frequency

2975Hz

Supply Current

13.4mA

Страна на произход

Belgium

Детайли за продукта

RS Pro Panel hole mount continuous tone buzzer faston terminals

Features and Benefits

Compact size panel mounting
Continuous tone buzzers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more