Sollatek Spike and Surge Protector 13A Spike and Lightning Suppressor, Surge

Номер на артикул на RS: 707-9860Марка: Sollatek№ по каталога на производителя: MGX-1U
brand-logo

Технически документи

Спецификации

Input Voltage

230V ac

Output Current

13A

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Protection Type

Spike and Lightning Suppressor, Surge

Страна на произход

China

Детайли за продукта

Trailing Multiway Socket with Spike & Surge Protection

Multiway adaptor with cable and maching plug
Suitable for protection of all electronic equipment
Internal surge and spike protection L-N, L-E and N-E

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Sollatek Spike and Surge Protector 13A Spike and Lightning Suppressor, Surge

P.O.A.

Sollatek Spike and Surge Protector 13A Spike and Lightning Suppressor, Surge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Input Voltage

230V ac

Output Current

13A

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Protection Type

Spike and Lightning Suppressor, Surge

Страна на произход

China

Детайли за продукта

Trailing Multiway Socket with Spike & Surge Protection

Multiway adaptor with cable and maching plug
Suitable for protection of all electronic equipment
Internal surge and spike protection L-N, L-E and N-E

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

Може да се интересувате от