Технически документи
Спецификации
Brand
SollatekInput Voltage
230V ac
Output Power
4600VA
Output Current
20A
Mounting Type
Wall Mount
Maximum Operating Frequency
75Hz
Maximum Temperature
+55°C
Minimum Operating Frequency
45Hz
Minimum Temperature
0°C
Voltage Protection Mode
Under and Over Voltage
Wiring Configuration
L N E
Protection Type
Over Voltage and Under Voltage
Electrical Phase
1
Standards Met
ISO9001:2008
Страна на произход
Egypt
Детайли за продукта
Microprocessor Controlled Voltage Stabilisers - SVS Range
From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across a very wide range, and maintains an output voltage that is accurate to within fine tolerances. The Voltright voltage stabiliser have microprocessor controlled operation resulting in extremely fast reaction times.
Suitable for all electronic and electrical devices, Sollatek voltage stabilisers are particularly useful in applications such as medical refrigeration and air conditioning.
Features and Benefits:
All-electronic construction with no moving parts
Easy to install and has a small foot print
Input Range: 230Vac -29% → +23%
Output Accuracy: Input = 171 → 275V, Output = 230Vac ± 6%, Input = 164 → 171V, Output = 230Vac ± 10%, Input = 274 → 285V, Output = 230Vac ± 10%
Correction Speed: 750Volts / Second
Response Within 15 Millisecond
Wave form distortion: None
Electronic switching
Frequency: 45-75Hz
Input connection: UK13 = BS1363 3 Pin (Flat Blade) Plug, Euro = Schuko Plug , TC = Screw terminals
Output connection: UK13 = BS1363 3 Pin (Flat Blade) Socket, Euro = Schuko Socket, TC = Screw terminals
Standards
EN 50022 - 81- 82, EN 61000-4-2 to 4-6 & 4 -11
€ 663,84
€ 663,84 Всеки (ex VAT)
1
€ 663,84
€ 663,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 663,84 |
10 - 19 | € 603,43 |
20 - 24 | € 510,48 |
25 - 49 | € 459,38 |
50+ | € 413,57 |
Технически документи
Спецификации
Brand
SollatekInput Voltage
230V ac
Output Power
4600VA
Output Current
20A
Mounting Type
Wall Mount
Maximum Operating Frequency
75Hz
Maximum Temperature
+55°C
Minimum Operating Frequency
45Hz
Minimum Temperature
0°C
Voltage Protection Mode
Under and Over Voltage
Wiring Configuration
L N E
Protection Type
Over Voltage and Under Voltage
Electrical Phase
1
Standards Met
ISO9001:2008
Страна на произход
Egypt
Детайли за продукта
Microprocessor Controlled Voltage Stabilisers - SVS Range
From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across a very wide range, and maintains an output voltage that is accurate to within fine tolerances. The Voltright voltage stabiliser have microprocessor controlled operation resulting in extremely fast reaction times.
Suitable for all electronic and electrical devices, Sollatek voltage stabilisers are particularly useful in applications such as medical refrigeration and air conditioning.
Features and Benefits:
All-electronic construction with no moving parts
Easy to install and has a small foot print
Input Range: 230Vac -29% → +23%
Output Accuracy: Input = 171 → 275V, Output = 230Vac ± 6%, Input = 164 → 171V, Output = 230Vac ± 10%, Input = 274 → 285V, Output = 230Vac ± 10%
Correction Speed: 750Volts / Second
Response Within 15 Millisecond
Wave form distortion: None
Electronic switching
Frequency: 45-75Hz
Input connection: UK13 = BS1363 3 Pin (Flat Blade) Plug, Euro = Schuko Plug , TC = Screw terminals
Output connection: UK13 = BS1363 3 Pin (Flat Blade) Socket, Euro = Schuko Socket, TC = Screw terminals
Standards
EN 50022 - 81- 82, EN 61000-4-2 to 4-6 & 4 -11