Sollatek Voltage Stabiliser 230V 16A Over Voltage and Under Voltage, 3680VA Schuko Plug, Desktop

Номер на артикул на RS: 707-9832Марка: Sollatek№ по каталога на производителя: 98216222
brand-logo

Технически документи

Спецификации

Input Voltage

230V ac

Output Voltage

230V

Output Power

3680VA

Output Current

16A

Mounting Type

Desktop

Maximum Operating Frequency

75Hz

Maximum Temperature

+55°C

Minimum Operating Frequency

45Hz

Minimum Temperature

0°C

Voltage Protection Mode

Under and Over Voltage

Overall Length

275mm

Overall Dimensions

275 x 162 x 132mm

Wiring Configuration

L N E

Overall Width

162mm

Overall Depth

132mm

Protection Type

Over Voltage and Under Voltage

Electrical Phase

1

Terminal Contact Type

Schuko Plug

Standards Met

ISO9001:2008

Детайли за продукта

Microprocessor Controlled Voltage Stabilisers - SVS Range

From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across a very wide range, and maintains an output voltage that is accurate to within fine tolerances. The Voltright voltage stabiliser have microprocessor controlled operation resulting in extremely fast reaction times.

Suitable for all electronic and electrical devices, Sollatek voltage stabilisers are particularly useful in applications such as medical refrigeration and air conditioning.

Features and Benefits:

• All-electronic construction with no moving parts
• Easy to install and has a small foot print
• Input Range: 230Vac -29% → +23%
• Output Accuracy: Input = 171 → 275V, Output = 230Vac ± 6%, Input = 164 → 171V, Output = 230Vac ± 10%, Input = 274 → 285V, Output = 230Vac ± 10%
• Correction Speed: 750Volts / Second
• Response Within 15 Millisecond
• Wave form distortion: None
• Electronic switching
• Frequency: 45-75Hz
• Input connection: UK13 = BS1363 3 Pin (Flat Blade) Plug, Euro = Schuko Plug , TC = Screw terminals
• Output connection: UK13 = BS1363 3 Pin (Flat Blade) Socket, Euro = Schuko Socket, TC = Screw terminals

Standards

EN 50022 - 81- 82, EN 61000-4-2 to 4-6 & 4 -11

Може да се интересувате от

€ 352,44

€ 352,44 Всеки (ex VAT)

Sollatek Voltage Stabiliser 230V 16A Over Voltage and Under Voltage, 3680VA Schuko Plug, Desktop

€ 352,44

€ 352,44 Всеки (ex VAT)

Sollatek Voltage Stabiliser 230V 16A Over Voltage and Under Voltage, 3680VA Schuko Plug, Desktop

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 352,44
10 - 19€ 334,82
20 - 24€ 301,34
25 - 49€ 271,38
50+€ 244,25
Може да се интересувате от

Технически документи

Спецификации

Input Voltage

230V ac

Output Voltage

230V

Output Power

3680VA

Output Current

16A

Mounting Type

Desktop

Maximum Operating Frequency

75Hz

Maximum Temperature

+55°C

Minimum Operating Frequency

45Hz

Minimum Temperature

0°C

Voltage Protection Mode

Under and Over Voltage

Overall Length

275mm

Overall Dimensions

275 x 162 x 132mm

Wiring Configuration

L N E

Overall Width

162mm

Overall Depth

132mm

Protection Type

Over Voltage and Under Voltage

Electrical Phase

1

Terminal Contact Type

Schuko Plug

Standards Met

ISO9001:2008

Детайли за продукта

Microprocessor Controlled Voltage Stabilisers - SVS Range

From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across a very wide range, and maintains an output voltage that is accurate to within fine tolerances. The Voltright voltage stabiliser have microprocessor controlled operation resulting in extremely fast reaction times.

Suitable for all electronic and electrical devices, Sollatek voltage stabilisers are particularly useful in applications such as medical refrigeration and air conditioning.

Features and Benefits:

• All-electronic construction with no moving parts
• Easy to install and has a small foot print
• Input Range: 230Vac -29% → +23%
• Output Accuracy: Input = 171 → 275V, Output = 230Vac ± 6%, Input = 164 → 171V, Output = 230Vac ± 10%, Input = 274 → 285V, Output = 230Vac ± 10%
• Correction Speed: 750Volts / Second
• Response Within 15 Millisecond
• Wave form distortion: None
• Electronic switching
• Frequency: 45-75Hz
• Input connection: UK13 = BS1363 3 Pin (Flat Blade) Plug, Euro = Schuko Plug , TC = Screw terminals
• Output connection: UK13 = BS1363 3 Pin (Flat Blade) Socket, Euro = Schuko Socket, TC = Screw terminals

Standards

EN 50022 - 81- 82, EN 61000-4-2 to 4-6 & 4 -11

Може да се интересувате от