Sollatek Voltage Switcher 230V ac 6A Under Voltage, 1380VA Euro Plug, Plug in

Номер на артикул на RS: 707-9836Марка: Sollatek№ по каталога на производителя: 92605100
brand-logo

Технически документи

Спецификации

Input Voltage

230V ac

Output Voltage

230V ac

Output Power

1380VA

Output Current

6A

Mounting Type

Plug in

Maximum Operating Frequency

75Hz

Maximum Temperature

+55°C

Minimum Operating Frequency

45Hz

Minimum Temperature

0°C

Voltage Protection Mode

Under and Over Voltage

Wiring Configuration

L N E

Protection Type

Under Voltage

Electrical Phase

1

Terminal Contact Type

Euro Plug

Standards Met

ISO9001:2008

Страна на произход

Egypt

Детайли за продукта

Combined Over/Under Voltage Plus Transients Protection

Hivoltguard protects all electronic equipment against over voltage, surges, and spikes. Fridgeguard protects against low voltage conditions which are specifically harmful to all motors, pumps, and compressors in fridges and freezers.

Automatically disconnects when mains "BAD"
Automatically reconnects again when "GOOD"
Fast response to fluctuations (10ns)
Full status indication from LED array
Reset when mains OK for a pre-set period of 1 minute for Hivoltguard, 3 minutes for Fridgeguard
Dimensions (L x W x D) 135 x 60 x 55mm

Transient Voltage Suppressors (Mains, Domestic)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.

€ 36,73

€ 36,73 Всеки (ex VAT)

Sollatek Voltage Switcher 230V ac 6A Under Voltage, 1380VA Euro Plug, Plug in

€ 36,73

€ 36,73 Всеки (ex VAT)

Sollatek Voltage Switcher 230V ac 6A Under Voltage, 1380VA Euro Plug, Plug in

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 36,73
25 - 49€ 34,90
50 - 99€ 33,07
100 - 199€ 29,76
200+€ 26,78

Технически документи

Спецификации

Input Voltage

230V ac

Output Voltage

230V ac

Output Power

1380VA

Output Current

6A

Mounting Type

Plug in

Maximum Operating Frequency

75Hz

Maximum Temperature

+55°C

Minimum Operating Frequency

45Hz

Minimum Temperature

0°C

Voltage Protection Mode

Under and Over Voltage

Wiring Configuration

L N E

Protection Type

Under Voltage

Electrical Phase

1

Terminal Contact Type

Euro Plug

Standards Met

ISO9001:2008

Страна на произход

Egypt

Детайли за продукта

Combined Over/Under Voltage Plus Transients Protection

Hivoltguard protects all electronic equipment against over voltage, surges, and spikes. Fridgeguard protects against low voltage conditions which are specifically harmful to all motors, pumps, and compressors in fridges and freezers.

Automatically disconnects when mains "BAD"
Automatically reconnects again when "GOOD"
Fast response to fluctuations (10ns)
Full status indication from LED array
Reset when mains OK for a pre-set period of 1 minute for Hivoltguard, 3 minutes for Fridgeguard
Dimensions (L x W x D) 135 x 60 x 55mm

Transient Voltage Suppressors (Mains, Domestic)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.