Технически документи
Спецификации
Brand
Soler&PalauFan Type
Extractor
Function
Extraction, Insufflation
Air Flow
489 m³/h, 296m³/h
Noise Level
43dB(A)
Mounting
Wall Mounted, Window Mounted
Face Dimensions
325 x 300mm
Depth
142mm
Face Height
325mm
Face Width
300mm
Duct Size
230mm
Supply Voltage
230 V ac
Series
HV
Special Features
Remote Control
Страна на произход
Spain
Детайли за продукта
Window or Wall Radio Controlled Extractor Fans
Ideally suited for a wide range of general residential, commercial and industrial exhaust or supply ventilation applications
Supplied with ABS plastic grilles and single phase 230V 50Hz motor with thermal overload protection
2 speed operation and reverse, neon light mode of operation indication
Natural ventilation position
6 positions; 1 Fan stopped and shutter open, 2 Fan stopped and shutter closed, 3 Fan on high speed working as air extract with shutter open, 4 Fan on reverse high speed supplying air in the room with shutter open, 5 Fan on low speed working as air extract with shutter open, 6 Fan in reverse low speed supplying air in the room with shutter open
Wall mounted requires an extended threaded rod set
€ 542,26
€ 542,26 Всеки (ex VAT)
1
€ 542,26
€ 542,26 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Soler&PalauFan Type
Extractor
Function
Extraction, Insufflation
Air Flow
489 m³/h, 296m³/h
Noise Level
43dB(A)
Mounting
Wall Mounted, Window Mounted
Face Dimensions
325 x 300mm
Depth
142mm
Face Height
325mm
Face Width
300mm
Duct Size
230mm
Supply Voltage
230 V ac
Series
HV
Special Features
Remote Control
Страна на произход
Spain
Детайли за продукта
Window or Wall Radio Controlled Extractor Fans
Ideally suited for a wide range of general residential, commercial and industrial exhaust or supply ventilation applications
Supplied with ABS plastic grilles and single phase 230V 50Hz motor with thermal overload protection
2 speed operation and reverse, neon light mode of operation indication
Natural ventilation position
6 positions; 1 Fan stopped and shutter open, 2 Fan stopped and shutter closed, 3 Fan on high speed working as air extract with shutter open, 4 Fan on reverse high speed supplying air in the room with shutter open, 5 Fan on low speed working as air extract with shutter open, 6 Fan in reverse low speed supplying air in the room with shutter open
Wall mounted requires an extended threaded rod set