Solartron Metrology Differential Transformer, ±75mm stroke -40°C +120°C, ±10 V, ±5 V, 0 → 10 V, 0 → 5 V

Номер на артикул на RS: 727-1353Марка: Solartron Metrology№ по каталога на производителя: V07505SAN3
brand-logo

Технически документи

Спецификации

Stroke

±75mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Страна на произход

United Kingdom

Детайли за продукта

Solartron S Series Displacement Transducers

Solartron S Series displacement sensors feature a stainless steel body and IP67
sealing coupled with polymer bearings and 6 mm diameter carriers. The transducers keep working accurately and reliably even in wet and corrosive environments.

Features and Benefits

<0.2% Linearity
Analogue, DC and 4-20mA versions
19 mm diameter stainless steel body
IP67 rated
Excellent measuring range for the body length
Multiple output options with integrated electronics
Large bore to core clearance for ease of installation
Excellent magnetic shielding
Absolute Positioning

Linear Variable Differential Transformers (LVDT)

These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;

Може да се интересувате от
Solartron Metrology LVDT
€ 748,62Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Solartron Metrology Differential Transformer, ±75mm stroke -40°C +120°C, ±10 V, ±5 V, 0 → 10 V, 0 → 5 V

P.O.A.

Solartron Metrology Differential Transformer, ±75mm stroke -40°C +120°C, ±10 V, ±5 V, 0 → 10 V, 0 → 5 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Solartron Metrology LVDT
€ 748,62Всеки (ex VAT)

Технически документи

Спецификации

Stroke

±75mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Страна на произход

United Kingdom

Детайли за продукта

Solartron S Series Displacement Transducers

Solartron S Series displacement sensors feature a stainless steel body and IP67
sealing coupled with polymer bearings and 6 mm diameter carriers. The transducers keep working accurately and reliably even in wet and corrosive environments.

Features and Benefits

<0.2% Linearity
Analogue, DC and 4-20mA versions
19 mm diameter stainless steel body
IP67 rated
Excellent measuring range for the body length
Multiple output options with integrated electronics
Large bore to core clearance for ease of installation
Excellent magnetic shielding
Absolute Positioning

Linear Variable Differential Transformers (LVDT)

These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;

Може да се интересувате от
Solartron Metrology LVDT
€ 748,62Всеки (ex VAT)