Solartron Metrology Return Spring

Технически документи
Спецификации
Brand
Solartron MetrologyStroke
12.5mm
IP Rating
IP43, IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Current Rating
1.3 mA
Страна на произход
United Kingdom
Детайли за продукта
Optimum Series LVDT Sensors
The optimum series of LVDT sensors are high performance sensors ideal for use in process control and research applications, the 9.52 mm diameter of these sensors make them an ideal choice where space is limited.
Large radial bore clearance
9.52 mm body diameter
Stainless steel case material
IP65 ingress protection
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;
€ 27,01
€ 27,01 Всеки (ex VAT)
1
€ 27,01
€ 27,01 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Solartron MetrologyStroke
12.5mm
IP Rating
IP43, IP65
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Current Rating
1.3 mA
Страна на произход
United Kingdom
Детайли за продукта
Optimum Series LVDT Sensors
The optimum series of LVDT sensors are high performance sensors ideal for use in process control and research applications, the 9.52 mm diameter of these sensors make them an ideal choice where space is limited.
Large radial bore clearance
9.52 mm body diameter
Stainless steel case material
IP65 ingress protection
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;