Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Solartron Metrology VCXO 005900-RS

Номер на артикул на RS: 646-561Марка: Solartron Metrology№ по каталога на производителя: 005900-RS
brand-logo
Преглед на всички в VCXO осцилатори

Технически документи

Спецификации

Oscillator Type

VCXO

Output Range

5 → 10 V dc

Mounting Type

PCB Mount

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Series

MACX MCR-SL-I-I-ILP-SP

Output Type

Voltage

Signal Conditioner Type

Voltage to Voltage

Supply Voltage

±15 V

Supply Voltage

±15 V

Signal Conditioner Type

Voltage to Voltage

Module Type

Signal Conditioner

Страна на произход

United Kingdom

Детайли за продукта

Hybrid Modules For Signal Conditioning

Hybrid thick modules for incorporation on to PCBs containing all necessary circuitry to obtain the best performance from high quality ac type LVDT transducers

Supplied with

full instructions and application examples.

Approvals

RoHS

Linear Variable Differential Transformers (LVDT)

These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;

Информацията за складовите наличности временно не е налична.

€ 169,61

€ 169,61 Всеки (ex VAT)

Solartron Metrology VCXO 005900-RS

€ 169,61

€ 169,61 Всеки (ex VAT)

Solartron Metrology VCXO 005900-RS
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Oscillator Type

VCXO

Output Range

5 → 10 V dc

Mounting Type

PCB Mount

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Series

MACX MCR-SL-I-I-ILP-SP

Output Type

Voltage

Signal Conditioner Type

Voltage to Voltage

Supply Voltage

±15 V

Supply Voltage

±15 V

Signal Conditioner Type

Voltage to Voltage

Module Type

Signal Conditioner

Страна на произход

United Kingdom

Детайли за продукта

Hybrid Modules For Signal Conditioning

Hybrid thick modules for incorporation on to PCBs containing all necessary circuitry to obtain the best performance from high quality ac type LVDT transducers

Supplied with

full instructions and application examples.

Approvals

RoHS

Linear Variable Differential Transformers (LVDT)

These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;