Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Solar Technology 80W solar panel

Номер на артикул на RS: 812-4482Марка: Solar Technology№ по каталога на производителя: STP080BP
brand-logo
Преглед на всички в Соларни панели

Технически документи

Спецификации

Power Rating

80W

Open Circuit Voltage

17.2V

Battery Bank Capacity

8Ah

Dimensions

1095 x 540 x 35mm

Depth

35mm

Length

1.095m

Width

540mm

Страна на произход

India

Детайли за продукта

Bulk Packed Premium 12V Solar Panels

These solar panels are made to the highest quality standards of pv module production. All have achieved IEC61215, TUV quality certification

Premium crystalline solar panels manufactured by Solar Technology International
Toughened glass, aluminium frame, multi layered EVA rear, junction box
10 year panel integrity warranty and 20year performance warranty*
STP005BP and STP010BP have an in built blocking diode to prevent battery drain
Perfect for OEM’s incorporating solar PV panels into products, structures or other volume users looking for a best price solution.
Panels supplied in bulk packs of 5 units for the 5wp to 80wp range and in packs of 2 for the 120wp to 195wp range

Може да се интересувате от
RS PRO 80W Polycrystalline solar panel
€ 203,11Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Solar Technology 80W solar panel

P.O.A.

Each (In a Pack of 2) (ex VAT)

Solar Technology 80W solar panel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 80W Polycrystalline solar panel
€ 203,11Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Power Rating

80W

Open Circuit Voltage

17.2V

Battery Bank Capacity

8Ah

Dimensions

1095 x 540 x 35mm

Depth

35mm

Length

1.095m

Width

540mm

Страна на произход

India

Детайли за продукта

Bulk Packed Premium 12V Solar Panels

These solar panels are made to the highest quality standards of pv module production. All have achieved IEC61215, TUV quality certification

Premium crystalline solar panels manufactured by Solar Technology International
Toughened glass, aluminium frame, multi layered EVA rear, junction box
10 year panel integrity warranty and 20year performance warranty*
STP005BP and STP010BP have an in built blocking diode to prevent battery drain
Perfect for OEM’s incorporating solar PV panels into products, structures or other volume users looking for a best price solution.
Panels supplied in bulk packs of 5 units for the 5wp to 80wp range and in packs of 2 for the 120wp to 195wp range

Може да се интересувате от
RS PRO 80W Polycrystalline solar panel
€ 203,11Each (In a Pack of 2) (ex VAT)