10wp Solar Panel Kit

Номер на артикул на RS: 812-4454Марка: Solar Technology№ по каталога на производителя: STP010
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Type

Solar Panel Kit

Страна на произход

India

Детайли за продукта

10W Solar Panel Kit

Great for small power consumption projects and perfect for use in boats and caravans during weekend trips. The 10 watt solar panel kit can even be used for projects as diverse as powering electric fences or charging small power tools*. The 10 watt panel provides a continuous trickle feed maintaining and extending the life of any 12 volt battery. The 10 watt solar panel is fitted with a blocking diode to prevent reverse current drain and is supplied with all the necessary cable (5m), connectors and detailed installation instructions

High efficiency crystalline cell for "all weather" charging
Perfect for battery maintenance, off grid lighting projects and use in caravans and boats over a weekend period
Water resistant, robust construction for outdoor use.
In built diode protects against battery discharge
20 year cell warranty and 10 year module warranty***
Specifications
Power: 10watts
Peak Output: 660mA @ 16.8V
Approx. watt-hours/day:** 70
Approx. amp-hours/day:** 4.62
Dimensions: 397 x 278 x 25mm
Weight: 1.6kg

Supplied with

1 x STP010 – 10wp solar panel
1 x 5m Cable
1 x Fuse
1 x In Line Connector
2 x Crocodile Clips
6 x Ring Terminals
1 x Instruction Sheet

Може да се интересувате от
RS PRO 10W Polycrystalline solar panel
€ 35,97Each (In a Pack of 5) (ex VAT)

P.O.A.

10wp Solar Panel Kit

P.O.A.

10wp Solar Panel Kit

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 10W Polycrystalline solar panel
€ 35,97Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Type

Solar Panel Kit

Страна на произход

India

Детайли за продукта

10W Solar Panel Kit

Great for small power consumption projects and perfect for use in boats and caravans during weekend trips. The 10 watt solar panel kit can even be used for projects as diverse as powering electric fences or charging small power tools*. The 10 watt panel provides a continuous trickle feed maintaining and extending the life of any 12 volt battery. The 10 watt solar panel is fitted with a blocking diode to prevent reverse current drain and is supplied with all the necessary cable (5m), connectors and detailed installation instructions

High efficiency crystalline cell for "all weather" charging
Perfect for battery maintenance, off grid lighting projects and use in caravans and boats over a weekend period
Water resistant, robust construction for outdoor use.
In built diode protects against battery discharge
20 year cell warranty and 10 year module warranty***
Specifications
Power: 10watts
Peak Output: 660mA @ 16.8V
Approx. watt-hours/day:** 70
Approx. amp-hours/day:** 4.62
Dimensions: 397 x 278 x 25mm
Weight: 1.6kg

Supplied with

1 x STP010 – 10wp solar panel
1 x 5m Cable
1 x Fuse
1 x In Line Connector
2 x Crocodile Clips
6 x Ring Terminals
1 x Instruction Sheet

Може да се интересувате от
RS PRO 10W Polycrystalline solar panel
€ 35,97Each (In a Pack of 5) (ex VAT)