5wp Solar Panel Kit

Номер на артикул на RS: 812-4450Марка: Solar Technology№ по каталога на производителя: STP005
brand-logo
Преглед на всички в Соларни панели

Технически документи

Спецификации

Type

Solar Panel Kit

Страна на произход

China

Детайли за продукта

5W Solar Panel Kit

The ideal choice to prevent battery drain in caravans, motor homes and boats. The 5 watt panel provides a continuous trickle feed maintaining and extending the life of any 12 volt battery. The 5 watt solar panel is fitted with a blocking diode to prevent reverse current drain and is supplied with all the necessary cable (5m), connectors and detailed installation instructions.

High efficiency crystalline cell for "all weather" charging
Perfect for battery maintenance and off grid lighting projects
Water resistant, robust construction for outdoor use.
In built diode protects against battery discharge
20 year cell warranty and 10 year module warranty**
Power: 5watts
Peak Output: 390mA @ 16.8V
Approx. watt-hours/day:*35
Approx. amp-hours/day:* 2.73
Dimensions: 306 x 218 x 25mm
Weight: 1.0kg

Supplied with

1 x STP005 – 5wp solar panel
1 x 5m Cable
1 x Fuse
1 x In Line Connector
2 x Crocodile Clips
6 x Ring Terminals
1 x Instruction Sheet

Може да се интересувате от
RS PRO 5W Polycrystalline solar panel
€ 18,029Each (In a Pack of 5) (ex VAT)

P.O.A.

5wp Solar Panel Kit

P.O.A.

5wp Solar Panel Kit

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 5W Polycrystalline solar panel
€ 18,029Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Type

Solar Panel Kit

Страна на произход

China

Детайли за продукта

5W Solar Panel Kit

The ideal choice to prevent battery drain in caravans, motor homes and boats. The 5 watt panel provides a continuous trickle feed maintaining and extending the life of any 12 volt battery. The 5 watt solar panel is fitted with a blocking diode to prevent reverse current drain and is supplied with all the necessary cable (5m), connectors and detailed installation instructions.

High efficiency crystalline cell for "all weather" charging
Perfect for battery maintenance and off grid lighting projects
Water resistant, robust construction for outdoor use.
In built diode protects against battery discharge
20 year cell warranty and 10 year module warranty**
Power: 5watts
Peak Output: 390mA @ 16.8V
Approx. watt-hours/day:*35
Approx. amp-hours/day:* 2.73
Dimensions: 306 x 218 x 25mm
Weight: 1.0kg

Supplied with

1 x STP005 – 5wp solar panel
1 x 5m Cable
1 x Fuse
1 x In Line Connector
2 x Crocodile Clips
6 x Ring Terminals
1 x Instruction Sheet

Може да се интересувате от
RS PRO 5W Polycrystalline solar panel
€ 18,029Each (In a Pack of 5) (ex VAT)