Solar Centre Eco Wedge, Solar Powered, Security Floodlight, 4 LED, 50 W, IP64 PIR

Номер на артикул на RS: 823-9916Марка: Solar Centre№ по каталога на производителя: SS9849
brand-logo
Преглед на всички в Floodlights

Технически документи

Спецификации

Wattage

50 W

IP Rating

IP64

Number of LEDs

4

Sensor

PIR

Dimensions

113 x 85 x 50 mm

Height

113mm

Width

85 mm

Depth

50 mm

Solar Panel

Yes

Series

Eco Wedge

Better World Product (Find out more)

Yes

PIR Included

Yes

Floodlight Type

Outdoor

Better World Claim

Renewable energy solution

Lamp Type

LED

Case Material

Plastic

Страна на произход

China

Детайли за продукта

Solar Centre Eco Wedge Solar Motion Welcome Light

The Solar Centre ECO Wedge motion welcome light will detect movement with its PIR sensor, lighting up and staying lit until motion stops. After motion has stopped the ECO Wedge goes back into standby, until motion is detected again. In the morning this wall light turns off automatically and begins charging, ready for the night ahead. Once turned on the ECO Wedge is fully automatic, but it can be turned off completely at any time. This LED wall light can be installed virtually anywhere, as it doesn’t need mains power supply, still delivering mains equivalent brightness. During the day the sun charges the ECO Wedge’s battery giving it the power it needs to work after dark. The ECO Wedge is IP64 rated making this Wall lamp one of the most waterproof solar lights available. This solar motion wall light is very easy to install, because there is no separate solar panel, it can be installed in a matter of minutes.

Ideal for lighting doorways, entrances, pathways
Simple and safe to install
Can be set up in minutes and everything you need is in the box
IP64 waterproofing
LED bulbs last for 10 years or more
Super-bright white SMD LED bulbs
Brightness is equivalent to a 50 watt incandescent bulb
Up to 250 triggers per night

Exterior Amenity Bulkheads

Може да се интересувате от

€ 18,57

€ 18,57 Всеки (ex VAT)

Solar Centre Eco Wedge, Solar Powered, Security Floodlight, 4 LED, 50 W, IP64 PIR

€ 18,57

€ 18,57 Всеки (ex VAT)

Solar Centre Eco Wedge, Solar Powered, Security Floodlight, 4 LED, 50 W, IP64 PIR

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Wattage

50 W

IP Rating

IP64

Number of LEDs

4

Sensor

PIR

Dimensions

113 x 85 x 50 mm

Height

113mm

Width

85 mm

Depth

50 mm

Solar Panel

Yes

Series

Eco Wedge

Better World Product (Find out more)

Yes

PIR Included

Yes

Floodlight Type

Outdoor

Better World Claim

Renewable energy solution

Lamp Type

LED

Case Material

Plastic

Страна на произход

China

Детайли за продукта

Solar Centre Eco Wedge Solar Motion Welcome Light

The Solar Centre ECO Wedge motion welcome light will detect movement with its PIR sensor, lighting up and staying lit until motion stops. After motion has stopped the ECO Wedge goes back into standby, until motion is detected again. In the morning this wall light turns off automatically and begins charging, ready for the night ahead. Once turned on the ECO Wedge is fully automatic, but it can be turned off completely at any time. This LED wall light can be installed virtually anywhere, as it doesn’t need mains power supply, still delivering mains equivalent brightness. During the day the sun charges the ECO Wedge’s battery giving it the power it needs to work after dark. The ECO Wedge is IP64 rated making this Wall lamp one of the most waterproof solar lights available. This solar motion wall light is very easy to install, because there is no separate solar panel, it can be installed in a matter of minutes.

Ideal for lighting doorways, entrances, pathways
Simple and safe to install
Can be set up in minutes and everything you need is in the box
IP64 waterproofing
LED bulbs last for 10 years or more
Super-bright white SMD LED bulbs
Brightness is equivalent to a 50 watt incandescent bulb
Up to 250 triggers per night

Exterior Amenity Bulkheads

Може да се интересувате от