Solar Centre Rectangular LED Bulkhead Light, , Lamp Supplied, IP67

Номер на артикул на RS: 823-9938Марка: Solar Centre№ по каталога на производителя: SS9787
brand-logo

Технически документи

Спецификации

Type

Groundlight

Shape

Rectangular

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Clear

Light Output Colour

Clear

Length

197 mm

Width

97 mm

Depth

55 mm

IP Rating

IP67

Страна на произход

China

Детайли за продукта

Solar Centre Paverlight Solar Powered Brick Lights

The Solar Centre Paverlight is a set of 2 affordable standard brick sized solar lights. These LED solar brick lights offer very high performance and build quality for their price. The Paverlight is IP67 rated, protected against dust and water. During the day the brick light charges the internal battery pack via the 2 solar panels, giving it the power it needs to light after dark. At dusk the Paverlight will come on automatically for up to 12 hours and it will turn off at dawn, when it will start charging again for the night ahead. The Paverlight brick sized LED light can also be controlled manually, by moving the stopper on the underside to the On/Off position as required.

Standard block paving brick size
Change the look of your drive or patio
Able to withstand the weight of a car
No costly mains cables to install
Non slip surface
3 white LED bulbs per light
2 Solar Panels per light
Superb winter performance
Up to 12 hours run time (6 hours in winter)
IP67 water and dust proofing

Exterior Amenity Bulkheads

€ 49,99

€ 49,99 Всеки (ex VAT)

Solar Centre Rectangular LED Bulkhead Light, , Lamp Supplied, IP67

€ 49,99

€ 49,99 Всеки (ex VAT)

Solar Centre Rectangular LED Bulkhead Light, , Lamp Supplied, IP67

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Type

Groundlight

Shape

Rectangular

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Clear

Light Output Colour

Clear

Length

197 mm

Width

97 mm

Depth

55 mm

IP Rating

IP67

Страна на произход

China

Детайли за продукта

Solar Centre Paverlight Solar Powered Brick Lights

The Solar Centre Paverlight is a set of 2 affordable standard brick sized solar lights. These LED solar brick lights offer very high performance and build quality for their price. The Paverlight is IP67 rated, protected against dust and water. During the day the brick light charges the internal battery pack via the 2 solar panels, giving it the power it needs to light after dark. At dusk the Paverlight will come on automatically for up to 12 hours and it will turn off at dawn, when it will start charging again for the night ahead. The Paverlight brick sized LED light can also be controlled manually, by moving the stopper on the underside to the On/Off position as required.

Standard block paving brick size
Change the look of your drive or patio
Able to withstand the weight of a car
No costly mains cables to install
Non slip surface
3 white LED bulbs per light
2 Solar Panels per light
Superb winter performance
Up to 12 hours run time (6 hours in winter)
IP67 water and dust proofing

Exterior Amenity Bulkheads