Solar Centre EVO15, Solar Powered, Security Floodlight, 15 LED, 50 W, 9000 mcd, IP44 PIR

Номер на артикул на RS: 823-9906Марка: Solar Centre№ по каталога на производителя: SS7516
brand-logo
Преглед на всички в Floodlights

Технически документи

Спецификации

Wattage

50 W

IP Rating

IP44

Number of LEDs

15

Sensor

PIR

Luminosity

9000 mcd

Dimensions

160 x 130 x 90 mm

Height

160mm

Width

130 mm

Depth

90 mm

Solar Panel

Yes

Series

EVO15

PIR Included

Yes

Floodlight Type

Security Light

Lamp Type

LED

Страна на произход

China

Детайли за продукта

Solar Centre Evo15 LED Solar Utility Floodlight

The Solar Centre Evo15 Solar security light features the latest solar technology in a traditional security light system. This floodlight can be installed virtually anywhere, as it doesn’t need mains power supply, still delivering mains equivalent brightness. The Evo15 security light is a real game-changer for the budget end of the solar security lights, it has a powerful 0.6W solar panel, connected with a 4.8 metres cable, which charges the high capacity battery during the day. The floodlight illuminates when it detects motion at night, just like any regular mains powered security lights. The Evo15 is very easy to install compared to standard security lights.

Can be used outside as a solar security light or inside as a solar shed light
Fully weather resistant
Will light for 16 hours once fully charged
Will light for 25 seconds once motion is detected
PIR detection range 6.5m
4.8m of cable between solar panel and light
No running costs
250 triggers per night
Brightness is equivalent to a 50 watt incandescent bulb

Supplied with

Batteries, screws, raw plugs, instructions and mounting bracket included

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Solar Centre EVO15, Solar Powered, Security Floodlight, 15 LED, 50 W, 9000 mcd, IP44 PIR

P.O.A.

Solar Centre EVO15, Solar Powered, Security Floodlight, 15 LED, 50 W, 9000 mcd, IP44 PIR
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Wattage

50 W

IP Rating

IP44

Number of LEDs

15

Sensor

PIR

Luminosity

9000 mcd

Dimensions

160 x 130 x 90 mm

Height

160mm

Width

130 mm

Depth

90 mm

Solar Panel

Yes

Series

EVO15

PIR Included

Yes

Floodlight Type

Security Light

Lamp Type

LED

Страна на произход

China

Детайли за продукта

Solar Centre Evo15 LED Solar Utility Floodlight

The Solar Centre Evo15 Solar security light features the latest solar technology in a traditional security light system. This floodlight can be installed virtually anywhere, as it doesn’t need mains power supply, still delivering mains equivalent brightness. The Evo15 security light is a real game-changer for the budget end of the solar security lights, it has a powerful 0.6W solar panel, connected with a 4.8 metres cable, which charges the high capacity battery during the day. The floodlight illuminates when it detects motion at night, just like any regular mains powered security lights. The Evo15 is very easy to install compared to standard security lights.

Can be used outside as a solar security light or inside as a solar shed light
Fully weather resistant
Will light for 16 hours once fully charged
Will light for 25 seconds once motion is detected
PIR detection range 6.5m
4.8m of cable between solar panel and light
No running costs
250 triggers per night
Brightness is equivalent to a 50 watt incandescent bulb

Supplied with

Batteries, screws, raw plugs, instructions and mounting bracket included

Може да се интересувате от