Технически документи
Спецификации
Brand
SolaHDSeries
SDN-P
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 132 V ac,176 → 264 V ac / 210 → 375V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Width
124mm
Depth
111mm
Height
123mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-10°C
Ripple And Noise
<50mV Pk-Pk
MTBF
>600000h
Special Features
High MTBF and Reliability, Power Factor Correction
Maximum Temperature
+60°C
Детайли за продукта
Sola-HD Compact Power Supplies- SDN-P Series
Professional range of SDN-P series DIN Rail power supplies from Sola HD provide industry leading performance. The SDN-P series have sag immunity, transient suppression and noise tolerant that ensures compatibility in demanding applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-P series the preferred choice of users everywhere.
Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment
€ 663,91
€ 663,91 Всеки (ex VAT)
1
€ 663,91
€ 663,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SolaHDSeries
SDN-P
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 132 V ac,176 → 264 V ac / 210 → 375V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Width
124mm
Depth
111mm
Height
123mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-10°C
Ripple And Noise
<50mV Pk-Pk
MTBF
>600000h
Special Features
High MTBF and Reliability, Power Factor Correction
Maximum Temperature
+60°C
Детайли за продукта
Sola-HD Compact Power Supplies- SDN-P Series
Professional range of SDN-P series DIN Rail power supplies from Sola HD provide industry leading performance. The SDN-P series have sag immunity, transient suppression and noise tolerant that ensures compatibility in demanding applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-P series the preferred choice of users everywhere.
Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment