Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SolaHD 0.75kVA Chassis Mounting Transformer, 120V ac

Номер на артикул на RS: 890-8741Марка: SolaHD№ по каталога на производителя: HS1F750B
brand-logo

Технически документи

Спецификации

Brand

SolaHD

Primary Voltage Rating

240 V ac, 480V ac

Secondary Voltage Rating

120 V ac, 240V ac

Power Rating

0.75kVA

Mounting Type

Panel Mount

Width

6in

Depth

5in

Dimensions

10 x 6 x 5in

Weight

27lb

Maximum Operating Frequency

60Hz

Страна на произход

United States

Детайли за продукта

SolaHD Hazardous Location Transformers

These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.

Rated for hazardous locations and harsh industrial environments
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications

Информацията за складовите наличности временно не е налична.

€ 166,64

€ 166,64 Всеки (ex VAT)

SolaHD 0.75kVA Chassis Mounting Transformer, 120V ac

€ 166,64

€ 166,64 Всеки (ex VAT)

SolaHD 0.75kVA Chassis Mounting Transformer, 120V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SolaHD

Primary Voltage Rating

240 V ac, 480V ac

Secondary Voltage Rating

120 V ac, 240V ac

Power Rating

0.75kVA

Mounting Type

Panel Mount

Width

6in

Depth

5in

Dimensions

10 x 6 x 5in

Weight

27lb

Maximum Operating Frequency

60Hz

Страна на произход

United States

Детайли за продукта

SolaHD Hazardous Location Transformers

These heavy-duty encapsulated transformers have been designed for use in hazardous locations (Class 1, Division 2, Group A-D). They are also suited to harsh industrial environments. The encapsulation and rugged NEMA 3R enclosures help to provide protection from dust, moisture and also provide extra shock and vibration resistance. Available in both single and 3 phase options.

Rated for hazardous locations and harsh industrial environments
UL listed
Available in both single and 3 phase options
Single phase: 0.05 kVA to 0.250 kVA
Single Phase: (0.50 → 25 kVA), 3 Phase (3 → 45 kVA)
Conduit knockouts for side entry into roomy wiring compartment
Copper lead wire terminations
0.500 kVA → 10 kVA units are encapsulated with electrical grade silica sand and epoxy for industrial applications