Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SolaHD Embedded Switch Mode Power Supply SMPS, GLS63, 12V dc, 5A, 80W, 1 Output

Номер на артикул на RS: 891-3027Марка: SolaHD№ по каталога на производителя: GLS63
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

SolaHD

Output Voltage

12V dc

Output Current

5A

Power Rating

80W

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

76.2mm

Efficiency

70%

Minimum Temperature

0°C

Maximum Temperature

+50°C

Weight

340g

Страна на произход

Philippines

Детайли за продукта

GL Series Single & Multi Output Switchers

GL Power Supply Series from SolaHD. Compact, low profile switches offer universal input voltages with no switches or jumpers. Suitable for use in industrial and medical applications requiring high reliability and standard footprint size. These AC-DC power supplies cover a power rating ranging from 25 to 500 Watts.

Industry standard footprints
Universal input
Full power to +50 °C
High demonstrated MTBF
Automatic overvoltage protection
Overload protection
Built-in EMI Filtering
Extensive safety approvals
De-rated operation to +70 °C
±2% regulation on main output
250 VA and higher VA size enclosed

Certain models also feature:
EN61000-3-2 Compliance
Supervisory outputs (5 V/12 V)
Wide-adjustable floating fourth output
Single wire current share
Medical approvals
Remote Sense
Adjustable main output
Power Fail and DC Good signals
Wide-adjustable on single output models

Switch Mode – Sola HD

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

SolaHD Embedded Switch Mode Power Supply SMPS, GLS63, 12V dc, 5A, 80W, 1 Output

P.O.A.

SolaHD Embedded Switch Mode Power Supply SMPS, GLS63, 12V dc, 5A, 80W, 1 Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

SolaHD

Output Voltage

12V dc

Output Current

5A

Power Rating

80W

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

76.2mm

Efficiency

70%

Minimum Temperature

0°C

Maximum Temperature

+50°C

Weight

340g

Страна на произход

Philippines

Детайли за продукта

GL Series Single & Multi Output Switchers

GL Power Supply Series from SolaHD. Compact, low profile switches offer universal input voltages with no switches or jumpers. Suitable for use in industrial and medical applications requiring high reliability and standard footprint size. These AC-DC power supplies cover a power rating ranging from 25 to 500 Watts.

Industry standard footprints
Universal input
Full power to +50 °C
High demonstrated MTBF
Automatic overvoltage protection
Overload protection
Built-in EMI Filtering
Extensive safety approvals
De-rated operation to +70 °C
±2% regulation on main output
250 VA and higher VA size enclosed

Certain models also feature:
EN61000-3-2 Compliance
Supervisory outputs (5 V/12 V)
Wide-adjustable floating fourth output
Single wire current share
Medical approvals
Remote Sense
Adjustable main output
Power Fail and DC Good signals
Wide-adjustable on single output models

Switch Mode – Sola HD

Може да се интересувате от