SolaHD Power Conditioner 120 V, 240 V Harmonic Filtering, Over Load, 500VA Wire Lead, Panel Mount

Номер на артикул на RS: 890-8599Марка: SolaHD№ по каталога на производителя: 23-23-150-8
brand-logo

Технически документи

Спецификации

Brand

SolaHD

Input Voltage

120 V, 208 V, 240 V, 480 V

Output Voltage

120 V, 240 V

Output Power

500VA

Number of Outlets

2

Mounting Type

Panel Mount

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Terminal Contact Type

Wire Lead

Standards Met

cULus Listed, RoHS Compliant

Overall Length

228.6mm

Overall Dimensions

228.6 x 177.8 x 330.2mm

Overall Width

177.8mm

Overall Depth

330.2mm

Protection Type

Harmonic Filtering, Over Load

Electrical Phase

1

Страна на произход

United States

Детайли за продукта

SolaHD Constant Voltage Transformers - CVS Series

CVS Series of ferroresonant transformer technology from SolaHD. The CVS series are voltage regulation devices for industrial applications where precise voltage regulation is required. The transformer is ideal for applications where even a small change in voltage level can lead to unscheduled downtime, mis-operation, incorrect data or scrapped production. CSV Series filter devices filter harmonics, protecting facility wiring and sensitive electrical loads from over-heating. Typical applications include: Industrial automation and control equipment PLCs, analytical laboratory and factory automating equipment, photo processing equipment, sound/recording systems, photographic enlargers and broadcast equipment.

Superior voltage regulation of ±1%
Surge protection tested to ANSI/IEEE C62.41, Class A & B waveform
Harmonic filtering
Hardwired
Acts as a step-up/step-down transformer
Galvanic isolation provides exceptional circuit protection
No maintenance required
Listed - UL 1012 - CSA C22.2 No. 66
RoHS Compliant

€ 1 248,28

€ 1 248,28 Всеки (ex VAT)

SolaHD Power Conditioner 120 V, 240 V Harmonic Filtering, Over Load, 500VA Wire Lead, Panel Mount

€ 1 248,28

€ 1 248,28 Всеки (ex VAT)

SolaHD Power Conditioner 120 V, 240 V Harmonic Filtering, Over Load, 500VA Wire Lead, Panel Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

SolaHD

Input Voltage

120 V, 208 V, 240 V, 480 V

Output Voltage

120 V, 240 V

Output Power

500VA

Number of Outlets

2

Mounting Type

Panel Mount

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Terminal Contact Type

Wire Lead

Standards Met

cULus Listed, RoHS Compliant

Overall Length

228.6mm

Overall Dimensions

228.6 x 177.8 x 330.2mm

Overall Width

177.8mm

Overall Depth

330.2mm

Protection Type

Harmonic Filtering, Over Load

Electrical Phase

1

Страна на произход

United States

Детайли за продукта

SolaHD Constant Voltage Transformers - CVS Series

CVS Series of ferroresonant transformer technology from SolaHD. The CVS series are voltage regulation devices for industrial applications where precise voltage regulation is required. The transformer is ideal for applications where even a small change in voltage level can lead to unscheduled downtime, mis-operation, incorrect data or scrapped production. CSV Series filter devices filter harmonics, protecting facility wiring and sensitive electrical loads from over-heating. Typical applications include: Industrial automation and control equipment PLCs, analytical laboratory and factory automating equipment, photo processing equipment, sound/recording systems, photographic enlargers and broadcast equipment.

Superior voltage regulation of ±1%
Surge protection tested to ANSI/IEEE C62.41, Class A & B waveform
Harmonic filtering
Hardwired
Acts as a step-up/step-down transformer
Galvanic isolation provides exceptional circuit protection
No maintenance required
Listed - UL 1012 - CSA C22.2 No. 66
RoHS Compliant