Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sola 1000VA Chassis Mounting Transformer, 110 → 240V ac

Номер на артикул на RS: 890-8646Марка: Sola№ по каталога на производителя: CE1000MH
brand-logo

Технически документи

Спецификации

Brand

Sola

Primary Voltage Rating

200 → 600V ac

Secondary Voltage Rating

110 → 240V ac

Power Rating

1000VA

Mounting Type

Panel

Width

6.38in

Depth

6in

Dimensions

5.63 x 6.38 x 6in

Weight

25lb

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

United States

Детайли за продукта

SolaHD International Series Control Transformers

The International series transformers have been designed to comply with the demands of electromagnetic control components which can demand inrush currents of up to 10 times the nominal rating without sacrificing secondary voltage stability beyond practical limits. They fully comply with IEC and NEMA standards and are available with IEC touch proof covers (IP20).

Epoxy encapsulated for cooler operation
Interleaved copper windings reduce I²R losses and maximize efficiency
50/60 Hz
+55 °C Rise, +105 °C insulation system for harsh, heavy duty applications

Standards

Exceeds IEC, NEMA, ANSI, NMTBA, JIC and automotive standards

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 598,97

€ 598,97 Всеки (ex VAT)

Sola 1000VA Chassis Mounting Transformer, 110 → 240V ac

€ 598,97

€ 598,97 Всеки (ex VAT)

Sola 1000VA Chassis Mounting Transformer, 110 → 240V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sola

Primary Voltage Rating

200 → 600V ac

Secondary Voltage Rating

110 → 240V ac

Power Rating

1000VA

Mounting Type

Panel

Width

6.38in

Depth

6in

Dimensions

5.63 x 6.38 x 6in

Weight

25lb

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Страна на произход

United States

Детайли за продукта

SolaHD International Series Control Transformers

The International series transformers have been designed to comply with the demands of electromagnetic control components which can demand inrush currents of up to 10 times the nominal rating without sacrificing secondary voltage stability beyond practical limits. They fully comply with IEC and NEMA standards and are available with IEC touch proof covers (IP20).

Epoxy encapsulated for cooler operation
Interleaved copper windings reduce I²R losses and maximize efficiency
50/60 Hz
+55 °C Rise, +105 °C insulation system for harsh, heavy duty applications

Standards

Exceeds IEC, NEMA, ANSI, NMTBA, JIC and automotive standards

Може да се интересувате от