Socomec Distribution Block, 1 Way

Номер на артикул на RS: 252-3613Марка: Socomec№ по каталога на производителя: 54111017
brand-logo

Технически документи

Спецификации

Brand

Socomec

Number Of Ways

1

Termination Method

Push In

Wire Size

4 AWG, 6 AWG

Housing Material

Aluminium

IP Rating

IP20

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 33,72

€ 33,72 Всеки (ex VAT)

Socomec Distribution Block, 1 Way

€ 33,72

€ 33,72 Всеки (ex VAT)

Socomec Distribution Block, 1 Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Socomec

Number Of Ways

1

Termination Method

Push In

Wire Size

4 AWG, 6 AWG

Housing Material

Aluminium

IP Rating

IP20

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more